VISHAY IL300-F-X007
| Manufacturer | |
| MPN | IL300-F-X007 |
| LCSC Part # | C3000896 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | Linear Optocoupler, High Gain Stability, Wide Bandwidth |
| Datasheet | VISHAY IL300-F-X007 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-8P | |
| Output Current | - | |
| Fall time | 800ns | |
| Rise time | 1us | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.4V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 150mW | |
| Output Type | Photodiode | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-8P | |
| Output Current | - | |
| Fall time | 800ns | |
| Rise time | 1us | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | - | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.4V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 150mW | |
| Output Type | Photodiode | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Features | - |
Introduction
The IL300 linear optocoupler consists of an AlGaAs infrared emitter irradiating an output PIN photodiode and a feedback photodiode. The feedback photodiode captures a percentage of the emitter’s flux and generates a control signal (I_P1) that can be used to keep the emitter output constant by adjusting the emitter forward current. This compensates for the emitter’s non-linear, time, and temperature characteristics. The output PIN photodiode produces an output signal (I_P2) that is linearly related to the servo optical flux created by the emitter. The time and temperature stability of the input-output coupler gain (K3) is insured by using matched PIN photodiodes that accurately track the output flux of the emitter.
Features
- Couples AC and DC signals
- High gain stability, ± 0.005 ‰ typically
- Low input-output capacitance
- Isolation rated voltage 4420 VRMS
- Internal insulation distance, > 0.4 mm
Applications
- Power supply feedback voltage / current
- Medical sensor isolation
- Audio signal interfacing
- Isolated process control transducers
- Digital telephone isolation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-8P | |
| Output Current | - | |
| Fall time | 800ns | |
| Rise time | 1us | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.4V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 150mW | |
| Output Type | Photodiode | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-8P | |
| Output Current | - | |
| Fall time | 800ns | |
| Rise time | 1us | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | - | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.4V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 150mW | |
| Output Type | Photodiode | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Features | - |
Introduction
The IL300 linear optocoupler consists of an AlGaAs infrared emitter irradiating an output PIN photodiode and a feedback photodiode. The feedback photodiode captures a percentage of the emitter’s flux and generates a control signal (I_P1) that can be used to keep the emitter output constant by adjusting the emitter forward current. This compensates for the emitter’s non-linear, time, and temperature characteristics. The output PIN photodiode produces an output signal (I_P2) that is linearly related to the servo optical flux created by the emitter. The time and temperature stability of the input-output coupler gain (K3) is insured by using matched PIN photodiodes that accurately track the output flux of the emitter.
Features
- Couples AC and DC signals
- High gain stability, ± 0.005 ‰ typically
- Low input-output capacitance
- Isolation rated voltage 4420 VRMS
- Internal insulation distance, > 0.4 mm
Applications
- Power supply feedback voltage / current
- Medical sensor isolation
- Audio signal interfacing
- Isolated process control transducers
- Digital telephone isolation
C3000896 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



