LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
FOJAN FRC2512J560TS product image
  • FRC2512J560TS thumbnail 1
  • FRC2512J560TS thumbnail 2
  • FRC2512J560TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC2512J560TS

Manufacturer
FOJANAsian Brands
MPN
FRC2512J560TS
LCSC Part #
C3000665
Packaging
2512
Customer #
Key Attributes
RES 56Ω ±5% 1W 2512
DatasheetFOJAN FRC2512J560TS
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 440
440 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0297$ 0.0283$ 0.57
200+$ 0.0244$ 0.0232$ 4.64
600+$ 0.0214$ 0.0204$ 12.24
4,000+$ 0.0192$ 0.0183$ 73.20
8,000+$ 0.0176$ 0.0168$ 134.40
20,000+$ 0.0168$ 0.0160$ 320.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging2512
Power(Watts)1W
Resistance56Ω
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FRC2512F56R0TSFOJANSimilar25123,760$0.0313 $0.0347
FRH2512B56R0TSFOJANSimilar25121,000$0.0410 $0.0455
2 more alternative parts.View all substitutes