LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-RJ45-5224-4-6-Y product image
  • HC-RJ45-5224-4-6-Y thumbnail 1
  • HC-RJ45-5224-4-6-Y thumbnail 2
  • HC-RJ45-5224-4-6-Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-RJ45-5224-4-6-Y

Manufacturer
HCTLAsian Brands
MPN
HC-RJ45-5224-4-6-Y
LCSC Part #
C3000210
Packaging
Through Hole
Customer #
Key Attributes
CONN MOD JACK RJ45 TH UNSHLD
DatasheetHCTL HC-RJ45-5224-4-6-Y
RoHS Compliance4 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 324
324 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4474$ 0.45
10+$ 0.3545$ 3.55
30+$ 0.3143$ 9.43
100+$ 0.2524$ 25.24
500+$ 0.2307$ 115.35
1,000+$ 0.2168$ 216.80
Standard Packaging30/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks
ManufacturerHCTL
PackagingThrough Hole
Connector TypeRJ45 Jack
ShieldingUnshielded
Number of Ports4
Contact PlatingGold
Contact MaterialPhosphor Bronze
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.