GigaDevice Semicon Beijing GD32F303RBT6
| Manufacturer | GigaDevice Semicon BeijingAsian Brands |
| MPN | GD32F303RBT6 |
| LCSC Part # | C2999096 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | Arm Cortex-M4 32-bit MCU |
| Datasheet | GigaDevice Semicon Beijing GD32F303RBT6 |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Voltage - Supply | 2.6V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 256KB | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Voltage - Supply | 2.6V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 256KB | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
In-Stock: 546
546 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.405 | $ 2.41 |
| 10+ | $ 2.0538 | $ 20.54 |
| 30+ | $ 1.8343 | $ 55.03 |
| 160+ | $ 1.6099 | $ 257.58 |
| 480+ | $ 1.5074 | $ 723.55 |
| 960+ | $ 1.4635 | $ 1404.96 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Voltage - Supply | 2.6V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 256KB | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Voltage - Supply | 2.6V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 256KB | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
C2999096 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GD32F303RET6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 2,623 | $ 2.0085 | ||
| GD32F305RCT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 2,072 | $ 2.1916 | ||
| GD32F307RGT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 607 | $ 2.6364 | ||
| GD32F303RGT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 1,946 | $ 2.3872 | ||
| GD32F305RBT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 630 | $ 1.9527 | ||
| GD32F303RCT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 1,567 | $ 1.4423 | ||
| GD32F305RGT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 1 | $ 6.0258 | ||
| GD32F405RGT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 947 | $ 4.6166 | ||
| GD32F407RET6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 804 | $ 5.3331 | ||
| GD32F403RCT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 0 | $ 4.6667 | ||
| GD32C103RBT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 0 | $ 2.5972 |
