LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DEALON FC10-S09DCU-00

Manufacturer
DEALONAsian Brands
MPN
FC10-S09DCU-00
LCSC Part #
C2998912
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 9POS 1mm TOP CNT SMD R/A
DatasheetDEALON FC10-S09DCU-00
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerDEALON
PackagingSMD,P=1mm,Surface Mount,Right Angle
Locking FeatureSlide Lock
Operating Temperature-25℃~+85℃
Number of Contacts9P
Pitch1mm
Voltage Rating (Max)50V
Contact PlatingTin
Contact TypeTop Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialCopper Alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.