LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TOSHIBA TLP291(YH-TP,SE

Manufacturer
MPN
TLP291(YH-TP,SE
LCSC Part #
C2998441
Packaging
SO-4-175mil
Customer #
Key Attributes
Photocouplers Infrared LED & PhotoTransistor
DatasheetTOSHIBA TLP291(YH-TP,SE
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTOSHIBA
PackagingSO-4-175mil
Fall time3us
Output Current50mA
Rise time2us
Vce Saturation(VCE(sat))120mV@1mA,0.2mA
Operating Temperature-55℃~+110℃
Load Voltage80V
Reverse Voltage5V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.25V
Forward Current(If)50mA
Number of Channels-
Total Power Dissipation(Pd)200mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Introduction

AI Translation

TLP291(SE consists of photo transistor optically coupled to an infrared emitting diode. TLP291(SE is housed in the SO4 package, very small and thin coupler. Since TLP291(SE is guaranteed wide operating temperature (Ta = -55 to 110°C) and high isolation voltage (3750 Vrms), it's suitable for high-density surface mounting applications such as small switching power supplies and programmable controllers.

Features

AI Translation
  • Collector-emitter voltage: 80V (min)
  • Current transfer ratio: 50% (min) GB Rank: 100% (min)
  • Isolation voltage: 3750 Vrms (min)
  • Operating temperature: -55 to 110°C
  • Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan and Thailand Factory

Applications

AI Translation
  • Switching Power Supplies
  • Programmable Logic Controllers (PLCs)
  • I/O Interface Boards