LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX TPSE686K025R0200 product image
  • TPSE686K025R0200 thumbnail 1
  • TPSE686K025R0200 thumbnail 2
  • TPSE686K025R0200 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX TPSE686K025R0200

Manufacturer
MPN
TPSE686K025R0200
LCSC Part #
C2998021
Packaging
CASE-E-7343-43(mm)
Customer #
Key Attributes
CAP TANT 68uF ±10% 25V CASE-E-7343-43(mm)
RoHS Compliance1 documents available
Alternative Parts2
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0355$ 3.04
10+$ 2.6131$ 26.13
30+$ 2.3491$ 70.47
100+$ 1.7758$ 177.58
400+$ 1.6536$ 661.44
800+$ 1.5993$ 1279.44
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
PackagingCASE-E-7343-43(mm)
Capacitance68uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)200mΩ@100kHz
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TPSE686K025R0125Kyocera AVXCASE-E-7343-43(mm)295$ 2.0657
TPSE686M025R0125Kyocera AVXCASE-E-7343-43(mm)344$ 3.4923