LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
SETsafe  |  SETfuse SMDJ75CA product image
  • SMDJ75CA thumbnail 1
  • SMDJ75CA thumbnail 2
  • SMDJ75CA thumbnail 3
  • Diagrama de pines
  • Footprint
Imágenes ilustrativas

SETsafe | SETfuse SMDJ75CA

Fabricante
SETsafe | SETfuseAsian Brands
N.º de pieza fab.
SMDJ75CA
Nº LCSC
C2996998
Emb.
SMC
Número de Cliente
Atrib. clave
121VC Clamp 24.8A Ipp TVS DIODE SMC
Hoja de DatosSETsafe | SETfuse SMDJ75CA
Piezas alternativas3
Agotado
Avisarme
Mínimo: 5Múltiplo: 5Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
5+$ 0.2231$ 1.12
50+$ 0.178$ 8.90
150+$ 0.1586$ 23.79
500+$ 0.1345$ 67.25
3,000+$ 0.1184$ 355.20
6,000+$ 0.1119$ 671.40
Encapsulado Estándar3000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
FabricanteSETsafe | SETfuse
Emb.SMC
Clamping Voltage121V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)24.8A
Peak Pulse Power Dissipation (Ppp)3kW@10/1000us
Number of Channels1
Voltage - Breakdown83.3V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)2uA
Reverse Stand-Off Voltage (Vrwm)75V

Descripción

Traducción por IA

Transient Voltage Suppressor (TVS) is a circuit protection component that attenuates or filters transient voltage spikes (overvoltage). Upon a surge event, it undergoes avalanche breakdown within a few nanoseconds, redirecting the surge current to ground and clamping the voltage within a safe range, thereby delivering high-efficiency voltage protection.

Características

Traducción por IA
  • Low incremental surge resistance
  • Excellent clamping capability
  • Low profile compact package with built-in strain relief
  • Typical IR less than 2.0 μA above 12 V
  • 3000 W peak pulse power with 10/1000 μS waveform, repetition rate 0.01%
  • Surface mount application, space-saving
  • Typical failure mode is short circuit from over-voltage or over-current
  • IEC 61000-4-2 ESD 30 kV (Air), 30 kV (Contact)
  • EFT protection of data lines per IEC 61000-4-4
  • Very fast response time
  • Glass passivated junction
  • High temperature reflow soldering guaranteed: 260 °C/30 s
  • Temperature coefficient typical value 0.1%
  • Plastic package flammability rated V-0
  • Moisture sensitivity meets MSL Level 1
  • Matte tin plated leads
  • Halogen free and RoHS compliant
  • Pb-free E3: 2nd level interconnect is Pb-free, terminal finish is tin (Sn) (IPC/JEDEC J-STD-609A.01)

Aplicaciones

Traducción por IA
  • Communication Equipment
  • Security & Protection
  • Industrial Control Equipment
  • Power Supply
  • Automotive Electronics
  • New Energy
  • Lightning Protection

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
5.0SMDJ75CASETsafe | SETfuseDO-214AB2,560$ 0.3787
SMDJ78CASETsafe | SETfuseDO-214AB2,034$ 0.1363
SMDJ70CASETsafe | SETfuseSMC0$ 0.2332