LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SETsafe | SETfuse SMDJ26CA

Manufacturer
SETsafe | SETfuseAsian Brands
MPN
SMDJ26CA
LCSC Part #
C2996983
Packaging
SMC
Customer #
Key Attributes
42.1VC Clamp 71.3A Ipp TVS DIODE SMC
DatasheetSETsafe | SETfuse SMDJ26CA
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSETsafe | SETfuse
PackagingSMC
Clamping Voltage42.1V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)71.3A
Peak Pulse Power Dissipation (Ppp)3kW@10/1000us
Number of ChannelsSingle-channel
Voltage - Breakdown28.9V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)2uA
Reverse Stand-Off Voltage (Vrwm)26V

Introduction

AI Translation

Transient Voltage Suppressor (TVS) is a circuit protection component that attenuates or filters transient voltage spikes (overvoltage). Upon a surge event, it undergoes avalanche breakdown within a few nanoseconds, redirecting the surge current to ground and clamping the voltage within a safe range, thereby delivering high-efficiency voltage protection.

Features

AI Translation
  • Low incremental surge resistance
  • Excellent clamping capability
  • Low profile compact package with built-in strain relief
  • Typical IR less than 2.0 μA above 12 V
  • 3000 W peak pulse power with 10/1000 μS waveform, repetition rate 0.01%
  • Surface mount application, space-saving
  • Typical failure mode is short circuit from over-voltage or over-current
  • IEC 61000-4-2 ESD 30 kV (Air), 30 kV (Contact)
  • EFT protection of data lines per IEC 61000-4-4
  • Very fast response time
  • Glass passivated junction
  • High temperature reflow soldering guaranteed: 260 °C/30 s
  • Temperature coefficient typical value 0.1%
  • Plastic package flammability rated V-0
  • Moisture sensitivity meets MSL Level 1
  • Matte tin plated leads
  • Halogen free and RoHS compliant
  • Pb-free E3: 2nd level interconnect is Pb-free, terminal finish is tin (Sn) (IPC/JEDEC J-STD-609A.01)

Applications

AI Translation
  • Communication Equipment
  • Security & Protection
  • Industrial Control Equipment
  • Power Supply
  • Automotive Electronics
  • New Energy
  • Lightning Protection