MDD(Microdiode Semiconductor) SMDJ36CA
| Producent | MDD(Microdiode Semiconductor)Asian Brands |
| Nr części prod. | SMDJ36CA |
| Nr LCSC | C2994128 |
| Opak. | SMC |
| Numer Klienta | |
| Klucz. cechy | 58.1VC Clamp 51.6A Ipp TVS DIODE SMC |
| Karta Katalogowa | MDD(Microdiode Semiconductor) SMDJ36CA |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 3 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MDD(Microdiode Semiconductor) | |
| Opak. | SMC | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 51.6A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 44.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MDD(Microdiode Semiconductor) | |
| Opak. | SMC | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 51.6A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 44.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Surface mount application, optimized board space
- Low profile package
- Built-in stress relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 3000W peak pulse power capability on 10/1000μs waveform
- Repetition rate (duty cycle): 0.01%
- Fast response time
- Typical reverse current less than 1μA above 10V
- High temperature soldering: terminals withstand 260℃ for 10 seconds
- Plastic package meets UL 94V-0 flammability rating
Zastosowania
Tłumaczenie AI
- I/O Interface
- AC/DC Power
- Low-frequency Signal Transmission Lines (RS232, RS485, etc.)
Na stanie: 2,850
2,850 W magazynie, wysyłka natychmiastowa
Minimum: 5Wielokrotność: 5Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 5+ | $ 0.2477 | $ 1.24 |
| 50+ | $ 0.2047 | $ 10.24 |
| 150+ | $ 0.1863 | $ 27.95 |
| 500+ | $ 0.1634 | $ 81.70 |
| 3,000+ | $ 0.1194 | $ 358.20 |
| 6,000+ | $ 0.1132 | $ 679.20 |
Standardowa Obudowa3000/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MDD(Microdiode Semiconductor) | |
| Opak. | SMC | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 51.6A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 44.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MDD(Microdiode Semiconductor) | |
| Opak. | SMC | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 51.6A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 44.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Surface mount application, optimized board space
- Low profile package
- Built-in stress relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 3000W peak pulse power capability on 10/1000μs waveform
- Repetition rate (duty cycle): 0.01%
- Fast response time
- Typical reverse current less than 1μA above 10V
- High temperature soldering: terminals withstand 260℃ for 10 seconds
- Plastic package meets UL 94V-0 flammability rating
Zastosowania
Tłumaczenie AI
- I/O Interface
- AC/DC Power
- Low-frequency Signal Transmission Lines (RS232, RS485, etc.)
C2994128 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| 5.0SMDJ36CA | MDD(Microdiode Semiconductor) | SMC | 405 | $0.2926 $0.3112 | ||
| SMDJ33CA | MDD(Microdiode Semiconductor) | SMC | 3,000 | $ 0.22 | ||
| 5.0SMDJ33CA | MDD(Microdiode Semiconductor) | SMC | 2,150 | $0.2711 $0.2884 |
