MDD(Microdiode Semiconductor) SMDJ160CA
| Producent | MDD(Microdiode Semiconductor)Asian Brands |
| Nr części prod. | SMDJ160CA |
| Nr LCSC | C2994104 |
| Opak. | SMC |
| Numer Klienta | |
| Klucz. cechy | 259VC Clamp 11.6A Ipp TVS DIODE SMC |
| Karta Katalogowa | MDD(Microdiode Semiconductor) SMDJ160CA |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 2 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MDD(Microdiode Semiconductor) | |
| Opak. | SMC | |
| Clamping Voltage | 259V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.6A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 197V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 160V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MDD(Microdiode Semiconductor) | |
| Opak. | SMC | |
| Clamping Voltage | 259V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.6A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 197V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 160V |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Surface mount application, optimized board space
- Low profile package
- Built-in stress relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 3000W peak pulse power capability on 10/1000μs waveform
- Repetition rate (duty cycle): 0.01%
- Fast response time
- Typical reverse current less than 1μA above 10V
- High temperature soldering: terminals withstand 260℃ for 10 seconds
- Plastic package meets UL 94V-0 flammability rating
Zastosowania
Tłumaczenie AI
- I/O Interface
- AC/DC Power
- Low-frequency Signal Transmission Lines (RS232, RS485, etc.)
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.3796 | $ 0.38 |
| 200+ | $ 0.1469 | $ 29.38 |
| 500+ | $ 0.1418 | $ 70.90 |
| 1,000+ | $ 0.1392 | $ 139.20 |
Standardowa Obudowa3000/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MDD(Microdiode Semiconductor) | |
| Opak. | SMC | |
| Clamping Voltage | 259V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.6A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 197V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 160V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MDD(Microdiode Semiconductor) | |
| Opak. | SMC | |
| Clamping Voltage | 259V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.6A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 197V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 160V |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Surface mount application, optimized board space
- Low profile package
- Built-in stress relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 3000W peak pulse power capability on 10/1000μs waveform
- Repetition rate (duty cycle): 0.01%
- Fast response time
- Typical reverse current less than 1μA above 10V
- High temperature soldering: terminals withstand 260℃ for 10 seconds
- Plastic package meets UL 94V-0 flammability rating
Zastosowania
Tłumaczenie AI
- I/O Interface
- AC/DC Power
- Low-frequency Signal Transmission Lines (RS232, RS485, etc.)
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

