GUOXIN JIAPIN SEMICONDUCTOR 78L05
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTORAsian Brands |
| MPN | 78L05 |
| LCSC Part # | C2992573 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | Three-terminal 150mA positive power supply voltage regulator |
| Datasheet | GUOXIN JIAPIN SEMICONDUCTOR 78L05 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Packaging | SOT-89-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+125℃@(Ta) | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Packaging | SOT-89-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 78LXX series are monolithic voltage regulator ICs with a range of fixed output voltages, suitable for applications requiring up to 150mA supply current. The 78LXX series are available in TO-92, SOT-89-3L, and SOP8 packages.
Features
AI Translation
- Maximum output current: 150mA
- Output voltages: 3.3V, 5V, 6V, 8V, 9V, 10V, 12V, and 15V
- Thermal overload protection
- Output short-circuit current limiting
Applications
AI Translation
- Network products
- Sound cards and computer motherboards
- Linear regulated power supplies
- CD-ROM and DVD-ROM
- Controllers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Packaging | SOT-89-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+125℃@(Ta) | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Packaging | SOT-89-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 78LXX series are monolithic voltage regulator ICs with a range of fixed output voltages, suitable for applications requiring up to 150mA supply current. The 78LXX series are available in TO-92, SOT-89-3L, and SOP8 packages.
Features
AI Translation
- Maximum output current: 150mA
- Output voltages: 3.3V, 5V, 6V, 8V, 9V, 10V, 12V, and 15V
- Thermal overload protection
- Output short-circuit current limiting
Applications
AI Translation
- Network products
- Sound cards and computer motherboards
- Linear regulated power supplies
- CD-ROM and DVD-ROM
- Controllers
C2992573 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
