GUOXIN JIAPIN SEMICONDUCTOR FC1407
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTORAsian Brands |
| MPN | FC1407 |
| LCSC Part # | C2992556 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | TRANS NPN 8V 20mA SOT-323 |
| Datasheet | GUOXIN JIAPIN SEMICONDUCTOR FC1407 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 8.5GHz | |
| Collector - Emitter Voltage VCEO | 8V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 1.5V | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 20mA | |
| Number | 1 NPN | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 8.5GHz | |
| Collector - Emitter Voltage VCEO | 8V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 1.5V | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 20mA | |
| Number | 1 NPN | |
| type | NPN |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,720
2,720 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0497$ 0.0473 | $ 0.47 |
| 100+ | $ 0.0396$ 0.0377 | $ 3.77 |
| 300+ | $ 0.0345$ 0.0328 | $ 9.84 |
| 3,000+ | $ 0.0294$ 0.0280 | $ 84.00 |
| 6,000+ | $ 0.0264$ 0.0251 | $ 150.60 |
| 9,000+ | $ 0.0249$ 0.0237 | $ 213.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 8.5GHz | |
| Collector - Emitter Voltage VCEO | 8V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 1.5V | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 20mA | |
| Number | 1 NPN | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 8.5GHz | |
| Collector - Emitter Voltage VCEO | 8V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 1.5V | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 20mA | |
| Number | 1 NPN | |
| type | NPN |
Help & FeedbackShow similar products (0) >
C2992556 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
