YLPTEC TD301D485H-A
| Manufacturer | YLPTECAsian Brands |
| MPN | TD301D485H-A |
| LCSC Part # | C2992416 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Automatic Transmit-Receive Isolated RS-485 Transceiver |
| Datasheet | YLPTEC TD301D485H-A |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | YLPTEC | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3.15V~3.45V | |
| Data Rate | 500Kbps | |
| Number of Nodes | 128 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | Yes | |
| Automatic flow control | Yes | |
| Features | Automatic transmit/receive function;Power isolation function;Signal isolation function | |
| Quiescent Supply Current | 35mA | |
| Isolation Voltage(Vrms) | 2500V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | YLPTEC | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3.15V~3.45V | |
| Data Rate | 500Kbps | |
| Number of Nodes | 128 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | Yes | |
| Automatic flow control | Yes | |
| Features | Automatic transmit/receive function;Power isolation function;Signal isolation function | |
| Quiescent Supply Current | 35mA | |
| Isolation Voltage(Vrms) | 2500V |
Introduction
The primary function is to convert logic-level signals to RS-485 differential levels for signal isolation. This is an RS-485 transceiver module based on IC integration technology, combining power isolation, signal isolation, RS-485 communication, and bus protection in a single package. The product features a built-in regulated isolated power supply, providing up to 2500VDC electrical isolation. With automatic transmit/receive switching, the module eliminates the need for manual control via TX/RX control pins, reducing design complexity. The product can be easily embedded into user equipment, enabling seamless RS-485 network connectivity.
Features
- Single input power supply
- Isolated output power pin
- Automatic transceiver data function
- Up to 128 nodes
- Ultra-low EMI
- Operating temperature range: -40°C~+85°C
- Integrated power isolation, signal isolation, and bus ESD protection
Applications
- Industrial Communication
- Coal Mining Industry
- Power Monitoring
- Building Automation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | YLPTEC | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3.15V~3.45V | |
| Data Rate | 500Kbps | |
| Number of Nodes | 128 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | Yes | |
| Automatic flow control | Yes | |
| Features | Automatic transmit/receive function;Power isolation function;Signal isolation function | |
| Quiescent Supply Current | 35mA | |
| Isolation Voltage(Vrms) | 2500V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | YLPTEC | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3.15V~3.45V | |
| Data Rate | 500Kbps | |
| Number of Nodes | 128 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | Yes | |
| Automatic flow control | Yes | |
| Features | Automatic transmit/receive function;Power isolation function;Signal isolation function | |
| Quiescent Supply Current | 35mA | |
| Isolation Voltage(Vrms) | 2500V |
Introduction
The primary function is to convert logic-level signals to RS-485 differential levels for signal isolation. This is an RS-485 transceiver module based on IC integration technology, combining power isolation, signal isolation, RS-485 communication, and bus protection in a single package. The product features a built-in regulated isolated power supply, providing up to 2500VDC electrical isolation. With automatic transmit/receive switching, the module eliminates the need for manual control via TX/RX control pins, reducing design complexity. The product can be easily embedded into user equipment, enabling seamless RS-485 network connectivity.
Features
- Single input power supply
- Isolated output power pin
- Automatic transceiver data function
- Up to 128 nodes
- Ultra-low EMI
- Operating temperature range: -40°C~+85°C
- Integrated power isolation, signal isolation, and bus ESD protection
Applications
- Industrial Communication
- Coal Mining Industry
- Power Monitoring
- Building Automation
C2992416 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| Type | Details |
|---|---|
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |



