IHHEC C1206B476M007T
| Manufacturer |
IHHEC
Asian Brands |
| MPN | C1206B476M007T |
| LCSC Part # | C2991900 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 47uF 6.3V X5R 1206 |
| Description | 47uF 6.3V Ceramic Capacitor X5R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,512
1,512
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.0905 | $ 0.09 |
10+ | $ 0.0707 | $ 0.71 |
30+ | $ 0.0609 | $ 1.83 |
100+ | $ 0.0534 | $ 5.34 |
400+ | $ 0.0475 | $ 19.00 |
800+ | $ 0.0446 | $ 35.68 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$