LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIOO DIO54270TST6

Manufacturer
DIOOAsian Brands
MPN
DIO54270TST6
LCSC Part #
C2990566
Packaging
TSOT-23-6
Customer #
Key Attributes
High-Efficiency 2A, 28V Input Synchronous Step Down Converter
DatasheetDIOO DIO54270TST6
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerDIOO
PackagingTSOT-23-6
Operating Temperature-40℃~+85℃@(TA)
Number of Outputs1
Frequency - Switching500kHz
FunctionStep-down type
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~28V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current2A
Quiescent Current140uA

Introduction

AI Translation

The DIO54270 is high-efficiency, high frequency synchronous step-down DC-DC regulator ICs capable of delivering up to 2A output currents. The DIO54270 family operate over a wide input voltage range from 4.5V to 28V and integrate main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss. DIO54270 adopts the COT architecture to achieve fast transient responses for high step down applications and high efficiency at light loads. In addition, it operates at pseudo-constant frequency of 500kHz under heavy load conditions to minimize the size of inductor and capacitor.

Features

AI Translation
  • Low RDS(ON) for internal switches (top/bottom) 120mΩ/75mΩ
  • 2.0A 4.5 - 28V input voltage range
  • High-Efficiency Synchronous-Mode
  • Internal soft start limits the inrush current
  • Over Current protection
  • Thermal shutdown
  • Green package: TSOT23-6 is pin compatible

Applications

AI Translation
  • Meters and PLC Modules
  • Industrial Control
  • Portable TV