Liown SM8S24CA
| Manufacturer |
Liown
Asian Brands |
| Mfr. Part # | SM8S24CA |
| LCSC Part # | C2990549 |
| Package | DO-218AB |
| Customer # | |
| Key Attributes | TVS DIODE 24VWM 38.9VC DO-218AB |
| Description | 170A@10/1000us 6.6kW@10/1000us 38.9V 29.5V 24V DO-218AB TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Liown | |
| Package | DO-218AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
599 
599
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8971 $ 0.5383 | $ 0.54 |
10+ | $ 0.8097 $ 0.4859 | $ 4.86 |
30+ | $ 0.7606 $ 0.4564 | $ 13.69 |
100+ | $ 0.707 $ 0.4242 | $ 42.42 |
750+ | $ 0.6824 $ 0.4095 | $ 307.13 |
1,500+ | $ 0.6717 $ 0.4031 | $ 604.65 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$