LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
Liown SMCJ8.0A product image
  • SMCJ8.0A thumbnail 1
  • SMCJ8.0A thumbnail 2
  • SMCJ8.0A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Liown SMCJ8.0A

Manufacturer
LiownAsian Brands
MPN
SMCJ8.0A
LCSC Part #
C2990080
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 8VWM 13.6VC SMC(DO-214AB)
DatasheetLiown SMCJ8.0A
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLiown
PackagingSMC(DO-214AB)
Clamping Voltage13.6V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)110.3A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of ChannelsSingle-channel
Voltage - Breakdown8.89V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)50uA
Reverse Stand-Off Voltage (Vrwm)8V

Introduction

AI Translation

The SMCJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. For surface mounted applications in order to optimize board space.

Features

AI Translation
  • Halogen free and RoHS compliant
  • Low profile package
  • Built-in strain relief design
  • Low inductance
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 10V devices
  • Peak 260°C high temperature Reflow Soldering withstanding
  • Meet MSL level1, per J-STD-020
  • IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
  • Unit Weight: 0.259g

Applications

AI Translation
  • TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.