LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

UMW UMW SS210A

Manufacturer
UMWAsian Brands
MPN
UMW SS210A
LCSC Part #
C2988626
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE SCHOTTKY 100V SMA(DO-214AC)
DatasheetUMW UMW SS210A
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerUMW
PackagingSMA(DO-214AC)
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)100V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)850mV@2A
Reverse Leakage Current (Ir)500uA@100V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Features

AI Translation
  • Ideal for surface mount applications
  • Easy pick-and-place
  • Built-in stress relief
  • Low forward voltage drop
  • Available in standard and lead-free options
  • Standard: 80~95% tin, 5~20% lead
  • Lead-free: ≥99% tin, RoHS compliant