MAXIM MAX3949ETE+T
| Manufacturer | |
| MPN | MAX3949ETE+T |
| LCSC Part # | C2988285 |
| Packaging | TQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 11.3Gbps, Low-Power, AC-Coupled Laser Driver |
| Datasheet | MAXIM MAX3949ETE+T |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(3x3) | |
| Data Rate | 11.3Gbps | |
| Operating Temperature | -40℃~+95℃ | |
| Bias Current | 105mA | |
| Features | Input equalization | |
| Voltage - Supply | 2.95V~3.63V | |
| Peak Output Current | 85mA | |
| Current - Supply | 55mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(3x3) | |
| Data Rate | 11.3Gbps | |
| Operating Temperature | -40℃~+95℃ |
| Type | Description | |
|---|---|---|
| Bias Current | 105mA | |
| Features | Input equalization | |
| Voltage - Supply | 2.95V~3.63V | |
| Peak Output Current | 85mA | |
| Current - Supply | 55mA |
Introduction
The MAX3949 is a 3.3V, multirate, low-power laser diode driver designed for Ethernet, Fibre Channel, and SONET transmission systems at data rates up to 11.3Gbps. This device is optimized to drive a differential transmit ter optical subassembly (TOSA) with a 25Ω flex circuit. The unique design of the output stage enables use of unmatched TOSAs. The device receives differential AC-coupled signals with on-chip termination. It can deliver laser modulation cur rents of up to 85mA at an edge speed of 22ps (20% to 80%) into a 5Ω external differential load. The device is designed to have a high-bandwidth differential signal path with on-chip back termination resistors integrated into its outputs. An input equalization block can be activated to compensate for SFP+ host connector losses. The inte grated bias circuit provides programmable laser bias cur rents up to 105mA. Both the laser bias current generator and the laser modulator can be disabled from a single pin. The use of a 3-wire digital interface reduces the pin count while permitting adjustment of input equalization, polar ity, output deemphasis, and modulation and bias currents without the need for external components. The device is available in a 3mm × 3mm, 16-pin TQFN package, and is specified for the -40°C to +95°C extended temperature range.
Features
- Low Power Consumption
- Saves Board Space
- Small 3mm x 3mm Package
- Flexibility
- Programmable Modulation Current Up to 85mA (5Ω Load)
- Programmable Bias Current Up to 105mA
- Programmable Input Equalization and Output Deemphasis
- Safety
- Supports SFF-8431 SFP* MSA and SFF-8472 Digital Diagnostic
- Integrated Eye Safety Features with Maskable Faults
- Bias Current Monitor
Applications
- 10GBASE-LR SFP* Optical Transceivers
- 10GBASE-LRM SFP* Optical Transceivers
- OC192-SR SFP* SDH/SONET Transceivers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(3x3) | |
| Data Rate | 11.3Gbps | |
| Operating Temperature | -40℃~+95℃ | |
| Bias Current | 105mA | |
| Features | Input equalization | |
| Voltage - Supply | 2.95V~3.63V | |
| Peak Output Current | 85mA | |
| Current - Supply | 55mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(3x3) | |
| Data Rate | 11.3Gbps | |
| Operating Temperature | -40℃~+95℃ |
| Type | Description | |
|---|---|---|
| Bias Current | 105mA | |
| Features | Input equalization | |
| Voltage - Supply | 2.95V~3.63V | |
| Peak Output Current | 85mA | |
| Current - Supply | 55mA |
Introduction
The MAX3949 is a 3.3V, multirate, low-power laser diode driver designed for Ethernet, Fibre Channel, and SONET transmission systems at data rates up to 11.3Gbps. This device is optimized to drive a differential transmit ter optical subassembly (TOSA) with a 25Ω flex circuit. The unique design of the output stage enables use of unmatched TOSAs. The device receives differential AC-coupled signals with on-chip termination. It can deliver laser modulation cur rents of up to 85mA at an edge speed of 22ps (20% to 80%) into a 5Ω external differential load. The device is designed to have a high-bandwidth differential signal path with on-chip back termination resistors integrated into its outputs. An input equalization block can be activated to compensate for SFP+ host connector losses. The inte grated bias circuit provides programmable laser bias cur rents up to 105mA. Both the laser bias current generator and the laser modulator can be disabled from a single pin. The use of a 3-wire digital interface reduces the pin count while permitting adjustment of input equalization, polar ity, output deemphasis, and modulation and bias currents without the need for external components. The device is available in a 3mm × 3mm, 16-pin TQFN package, and is specified for the -40°C to +95°C extended temperature range.
Features
- Low Power Consumption
- Saves Board Space
- Small 3mm x 3mm Package
- Flexibility
- Programmable Modulation Current Up to 85mA (5Ω Load)
- Programmable Bias Current Up to 105mA
- Programmable Input Equalization and Output Deemphasis
- Safety
- Supports SFF-8431 SFP* MSA and SFF-8472 Digital Diagnostic
- Integrated Eye Safety Features with Maskable Faults
- Bias Current Monitor
Applications
- 10GBASE-LR SFP* Optical Transceivers
- 10GBASE-LRM SFP* Optical Transceivers
- OC192-SR SFP* SDH/SONET Transceivers
C2988285 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



