TI THS4561IRUNR
| Manufacturer | |
| MPN | THS4561IRUNR |
| LCSC Part # | C2987688 |
| Packaging | WQFN-10(2x2) |
| Customer # | |
| Key Attributes | THS4561 Low-Power, Wide Supply Voltage Range, 60MHz, Fully Differential Amplifier |
| Datasheet | TI THS4561IRUNR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | WQFN-10(2x2) | |
| Settling time | 90ns | |
| output type | Differential | |
| Output Current | 22mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 315V/us | |
| Input Offset Current(Ios) | 2nA | |
| Input Offset Current Drift (Ios TC) | 40pA/℃ | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 370nA | |
| Maximum Power Supply Range (Vdd-Vss) | 12.6V | |
| Power Supply Rejection Ratio (PSRR) | 110dB | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 775uA | |
| Gain Bandwidth Product | 68MHz | |
| Features | Single-ended to differential conversion;Enable/shutdown function;Adjustable output common-mode voltage | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.85V~12.6V | |
| Noise density(eN) | 4nV/√Hz@500Hz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | WQFN-10(2x2) | |
| Settling time | 90ns | |
| output type | Differential | |
| Output Current | 22mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 315V/us | |
| Input Offset Current(Ios) | 2nA | |
| Input Offset Current Drift (Ios TC) | 40pA/℃ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 370nA | |
| Maximum Power Supply Range (Vdd-Vss) | 12.6V | |
| Power Supply Rejection Ratio (PSRR) | 110dB | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 775uA | |
| Gain Bandwidth Product | 68MHz | |
| Features | Single-ended to differential conversion;Enable/shutdown function;Adjustable output common-mode voltage | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.85V~12.6V | |
| Noise density(eN) | 4nV/√Hz@500Hz |
Introduction
The THS4561 fully differential amplifier (FDA) provides a simple interface between a single-ended source and a differential output to meet the requirements of precision analog-to-digital converters (ADCs). The THS4561 features an ultra-low 1/f voltage noise corner frequency of 8 Hz and a low total harmonic distortion (THD) of 130 dB, while consuming only 775 µA of quiescent current. It is well-suited for power-sensitive data acquisition (DAQ) systems that require a combination of an amplifier and an ADC to improve the signal-to-noise ratio (SNR) and spurious-free dynamic range (SFDR) for high performance. The THS4561 has the required negative supply rail input for connecting DC-coupled, ground-centered source signals to single-supply differential-input ADCs. Low DC errors and temperature drift terms meet the input requirements of emerging high-speed and high-resolution successive approximation register (SAR) and Δ - Σ ADCs. The 2.85 V to 12.6 V supply voltage range, flexible output common-mode setting, and low supply headroom help meet the requirements of various ADC inputs and digital-to-analog converter (DAC) outputs. The THS4561 device is specified for operation from – 40°C to +125°C.
Features
- Bandwidth: 60MHz (G = 1V/V)
- Slew Rate: 230V/µs
- Gain Bandwidth Product: 68MHz
- Voltage Noise:
- 1/f Voltage Noise Corner Frequency: 8Hz
- Wideband Noise (≥500Hz): 4nV/√Hz
- Input Offset Voltage: ±250µV (Maximum)
- Temperature Drift: ±4µV/°C (Maximum)
- Supply Voltage Range: 2.85V to 12.6V
- Supply Current: 775µA
- Negative Rail Input (NRI)
- Rail-to-Rail Output (RRO)
- Ultra-Low Harmonic Distortion:
- HD2: –117dBc (at 2VPP, 100kHz)
- HD3: –124dBc (at 2VPP, 100kHz)
- 0.01% Settling Time (2V Step): 90ns
Applications
- 16-bit to 20-bit, differential SAR and Δ-Σ drivers
- Differential active filters
- High output swing PCM audio DAC output
- Medical ultrasound
- Battery testers
- Power analyzers
- Low-power alternative to THS4551
- PCM audio DAC output with 10V/V gain and 50kHz second-order MFB filter
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | WQFN-10(2x2) | |
| Settling time | 90ns | |
| output type | Differential | |
| Output Current | 22mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 315V/us | |
| Input Offset Current(Ios) | 2nA | |
| Input Offset Current Drift (Ios TC) | 40pA/℃ | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 370nA | |
| Maximum Power Supply Range (Vdd-Vss) | 12.6V | |
| Power Supply Rejection Ratio (PSRR) | 110dB | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 775uA | |
| Gain Bandwidth Product | 68MHz | |
| Features | Single-ended to differential conversion;Enable/shutdown function;Adjustable output common-mode voltage | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.85V~12.6V | |
| Noise density(eN) | 4nV/√Hz@500Hz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | WQFN-10(2x2) | |
| Settling time | 90ns | |
| output type | Differential | |
| Output Current | 22mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 315V/us | |
| Input Offset Current(Ios) | 2nA | |
| Input Offset Current Drift (Ios TC) | 40pA/℃ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 370nA | |
| Maximum Power Supply Range (Vdd-Vss) | 12.6V | |
| Power Supply Rejection Ratio (PSRR) | 110dB | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 775uA | |
| Gain Bandwidth Product | 68MHz | |
| Features | Single-ended to differential conversion;Enable/shutdown function;Adjustable output common-mode voltage | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.85V~12.6V | |
| Noise density(eN) | 4nV/√Hz@500Hz |
Introduction
The THS4561 fully differential amplifier (FDA) provides a simple interface between a single-ended source and a differential output to meet the requirements of precision analog-to-digital converters (ADCs). The THS4561 features an ultra-low 1/f voltage noise corner frequency of 8 Hz and a low total harmonic distortion (THD) of 130 dB, while consuming only 775 µA of quiescent current. It is well-suited for power-sensitive data acquisition (DAQ) systems that require a combination of an amplifier and an ADC to improve the signal-to-noise ratio (SNR) and spurious-free dynamic range (SFDR) for high performance. The THS4561 has the required negative supply rail input for connecting DC-coupled, ground-centered source signals to single-supply differential-input ADCs. Low DC errors and temperature drift terms meet the input requirements of emerging high-speed and high-resolution successive approximation register (SAR) and Δ - Σ ADCs. The 2.85 V to 12.6 V supply voltage range, flexible output common-mode setting, and low supply headroom help meet the requirements of various ADC inputs and digital-to-analog converter (DAC) outputs. The THS4561 device is specified for operation from – 40°C to +125°C.
Features
- Bandwidth: 60MHz (G = 1V/V)
- Slew Rate: 230V/µs
- Gain Bandwidth Product: 68MHz
- Voltage Noise:
- 1/f Voltage Noise Corner Frequency: 8Hz
- Wideband Noise (≥500Hz): 4nV/√Hz
- Input Offset Voltage: ±250µV (Maximum)
- Temperature Drift: ±4µV/°C (Maximum)
- Supply Voltage Range: 2.85V to 12.6V
- Supply Current: 775µA
- Negative Rail Input (NRI)
- Rail-to-Rail Output (RRO)
- Ultra-Low Harmonic Distortion:
- HD2: –117dBc (at 2VPP, 100kHz)
- HD3: –124dBc (at 2VPP, 100kHz)
- 0.01% Settling Time (2V Step): 90ns
Applications
- 16-bit to 20-bit, differential SAR and Δ-Σ drivers
- Differential active filters
- High output swing PCM audio DAC output
- Medical ultrasound
- Battery testers
- Power analyzers
- Low-power alternative to THS4551
- PCM audio DAC output with 10V/V gain and 50kHz second-order MFB filter
C2987688 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



