EG Micro EG8026
| Manufacturer | EG MicroAsian Brands |
| MPN | EG8026 |
| LCSC Part # | C2987471 |
| Packaging | QFN-70 |
| Customer # | |
| Key Attributes | Special-purpose chip for PFC + SPWM bidirectional inverter |
| Datasheet | EG Micro EG8026 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | EG Micro | |
| Packaging | QFN-70 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Operating status indication | |
| Operating Temperature | -45℃~+105℃ | |
| Interface | - | |
| Output Voltage | - | |
| Voltage - Supply | 3V~5V;10V~20V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | EG Micro | |
| Packaging | QFN-70 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Operating Temperature | -45℃~+105℃ | |
| Interface | - | |
| Output Voltage | - | |
| Voltage - Supply | 3V~5V;10V~20V |
Introduction
The EG8026 is a dedicated control IC for DC/AC inversion and PFC boost in bidirectional inverters (a single circuit that can function as both an inverter and a battery charger). It integrates two 600V half-bridge high-voltage MOS gate drivers with ±2A output current capability, and features four independent cycle-by-cycle PWM shutdown protections to effectively prevent MOS damage caused by excessive peak currents under extreme conditions. Two SD pins are also provided — SD1 and SD2 — where SD1 is the cycle-by-cycle shutdown pin for Driver 1 (HO1 and LO1), and SD2 is the cycle-by-cycle shutdown pin for Driver 2 (HO2 and LO2). Combined with external comparators, the SD function enables overcurrent and short-circuit protection.
The EG8026 consists of two main functional blocks. The first is DC/AC inversion control, which converts high-voltage DC into a pure sine wave AC output. The second is PFC boost control, which converts grid AC into high-voltage DC to supply the voltage required for battery charging.
In DC/AC inversion mode, the EG8026's core internal modules include an SPWM sine wave generator, dead-time control circuit, multi-channel feedback and protection processing circuit, and UART serial communication module. Comprehensive protection features are provided, including DC bus overvoltage and undervoltage protection, AC output undervoltage protection, overload alarm indication, overload protection indication, overcurrent protection indication, over-temperature protection indication, and short-circuit protection indication.
In PFC boost mode, the EG8026's core internal modules include a digital differential AC input voltage feedback circuit, DC output voltage feedback, differential current feedback, digital multiplier, and digital voltage-loop and current-loop controllers. Protection features include AC input undervoltage protection, output overload and overcurrent protection, and output high-voltage overvoltage protection.
Features
- Integrated DC/AC inverter and PFC boost dual functions
- UPS function support
- Current mode, center-aligned PWM modulation for DC/AC inverter operation, supports inductive and capacitive loads
- SPWM carrier frequency 20KHz, suitable for high-power MOSFET and IGBT applications
- Integrated dual 600V half-bridge high-voltage MOSFET gate drivers with ±2A drive capability
- Integrated four independent MOSFET peak current protection circuits with built-in four-channel 200mV reference comparators for user-configurable protection thresholds
- Integrated four high-speed op-amps and one high-speed comparator: two op-amps for AC current amplification, one for AC output voltage feedback, one for short-circuit protection, and one comparator for current limiting protection
- Output voltage and current processed in real time every PWM cycle for precise tracking
- Pin-configurable functions:
- H-bridge left/right arm swap control
- 4 selectable dead-time configurations: 300nS, 500nS, 1uS, 1.5uS
- 2 selectable fixed sine wave frequency configurations: 50Hz, 60Hz
- Soft-start enable/disable
- Inverter protection features:
- DC bus overvoltage protection
- AC output undervoltage protection
- Output overload protection
- Output overcurrent protection
- PCB over-temperature protection and IGBT over-temperature protection
- Output short-circuit protection
- UART-configurable parameters:
- 50Hz pure sine wave fixed frequency
- 60Hz pure sine wave fixed frequency
- AC output voltage
- Temperature protection threshold
- Rated power protection threshold
- Rated current protection threshold
- Fault reset
- UART-readable parameters:
- AC output voltage
- AC output frequency
- AC output power
- AC output current
- DC bus voltage
- Fault code
- Conventional bridgeless boost PFC topology with average current control algorithm for PFC boost operation
- SPWM carrier frequency 20KHz, suitable for high-power MOSFET and IGBT applications
- Boost output voltage auto-regulated by constant power level, nominal voltage 400V, adjustable range 330V to 450V
- Externally configurable hardware output overvoltage protection
- AC input undervoltage protection
- Output overload and overcurrent protection
- UART communication support for interfacing with upstream DC/DC EG1615 chip to read charge voltage, current, and related information
- Power factor up to 0.98 or above
Applications
- Bidirectional sine wave inverter
- Single-phase pure sine wave inverter
- Uninterruptible Power Supply (UPS) system
- Photovoltaic power inverter
- Wind power inverter
- Lithium battery generator energy storage power supply
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | EG Micro | |
| Packaging | QFN-70 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Operating status indication | |
| Operating Temperature | -45℃~+105℃ | |
| Interface | - | |
| Output Voltage | - | |
| Voltage - Supply | 3V~5V;10V~20V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | EG Micro | |
| Packaging | QFN-70 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Operating Temperature | -45℃~+105℃ | |
| Interface | - | |
| Output Voltage | - | |
| Voltage - Supply | 3V~5V;10V~20V |
Introduction
The EG8026 is a dedicated control IC for DC/AC inversion and PFC boost in bidirectional inverters (a single circuit that can function as both an inverter and a battery charger). It integrates two 600V half-bridge high-voltage MOS gate drivers with ±2A output current capability, and features four independent cycle-by-cycle PWM shutdown protections to effectively prevent MOS damage caused by excessive peak currents under extreme conditions. Two SD pins are also provided — SD1 and SD2 — where SD1 is the cycle-by-cycle shutdown pin for Driver 1 (HO1 and LO1), and SD2 is the cycle-by-cycle shutdown pin for Driver 2 (HO2 and LO2). Combined with external comparators, the SD function enables overcurrent and short-circuit protection.
The EG8026 consists of two main functional blocks. The first is DC/AC inversion control, which converts high-voltage DC into a pure sine wave AC output. The second is PFC boost control, which converts grid AC into high-voltage DC to supply the voltage required for battery charging.
In DC/AC inversion mode, the EG8026's core internal modules include an SPWM sine wave generator, dead-time control circuit, multi-channel feedback and protection processing circuit, and UART serial communication module. Comprehensive protection features are provided, including DC bus overvoltage and undervoltage protection, AC output undervoltage protection, overload alarm indication, overload protection indication, overcurrent protection indication, over-temperature protection indication, and short-circuit protection indication.
In PFC boost mode, the EG8026's core internal modules include a digital differential AC input voltage feedback circuit, DC output voltage feedback, differential current feedback, digital multiplier, and digital voltage-loop and current-loop controllers. Protection features include AC input undervoltage protection, output overload and overcurrent protection, and output high-voltage overvoltage protection.
Features
- Integrated DC/AC inverter and PFC boost dual functions
- UPS function support
- Current mode, center-aligned PWM modulation for DC/AC inverter operation, supports inductive and capacitive loads
- SPWM carrier frequency 20KHz, suitable for high-power MOSFET and IGBT applications
- Integrated dual 600V half-bridge high-voltage MOSFET gate drivers with ±2A drive capability
- Integrated four independent MOSFET peak current protection circuits with built-in four-channel 200mV reference comparators for user-configurable protection thresholds
- Integrated four high-speed op-amps and one high-speed comparator: two op-amps for AC current amplification, one for AC output voltage feedback, one for short-circuit protection, and one comparator for current limiting protection
- Output voltage and current processed in real time every PWM cycle for precise tracking
- Pin-configurable functions:
- H-bridge left/right arm swap control
- 4 selectable dead-time configurations: 300nS, 500nS, 1uS, 1.5uS
- 2 selectable fixed sine wave frequency configurations: 50Hz, 60Hz
- Soft-start enable/disable
- Inverter protection features:
- DC bus overvoltage protection
- AC output undervoltage protection
- Output overload protection
- Output overcurrent protection
- PCB over-temperature protection and IGBT over-temperature protection
- Output short-circuit protection
- UART-configurable parameters:
- 50Hz pure sine wave fixed frequency
- 60Hz pure sine wave fixed frequency
- AC output voltage
- Temperature protection threshold
- Rated power protection threshold
- Rated current protection threshold
- Fault reset
- UART-readable parameters:
- AC output voltage
- AC output frequency
- AC output power
- AC output current
- DC bus voltage
- Fault code
- Conventional bridgeless boost PFC topology with average current control algorithm for PFC boost operation
- SPWM carrier frequency 20KHz, suitable for high-power MOSFET and IGBT applications
- Boost output voltage auto-regulated by constant power level, nominal voltage 400V, adjustable range 330V to 450V
- Externally configurable hardware output overvoltage protection
- AC input undervoltage protection
- Output overload and overcurrent protection
- UART communication support for interfacing with upstream DC/DC EG1615 chip to read charge voltage, current, and related information
- Power factor up to 0.98 or above
Applications
- Bidirectional sine wave inverter
- Single-phase pure sine wave inverter
- Uninterruptible Power Supply (UPS) system
- Photovoltaic power inverter
- Wind power inverter
- Lithium battery generator energy storage power supply
C2987471 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



