LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECH PUBLIC TPTLV62565DBVR

Manufacturer
TECH PUBLICAsian Brands
MPN
TPTLV62565DBVR
LCSC Part #
C2987063
Packaging
SOT-23-5
Customer #
Key Attributes
1.5A 1.5MHz Synchronous Buck Converter
DatasheetTECH PUBLIC TPTLV62565DBVR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Operating Temperature-40℃~+85℃
FunctionStep-down type
Frequency - Switching1.5MHz
Number of Outputs1
FeaturesLight load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~6V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current1.5A
Quiescent Current40uA

Introduction

AI Translation

The TPTLV62565 is a high-efficiency monolithic synchronous buck regulator using a constant frequency, current mode architecture. The device is available in an adjustable version. Supply current with no load is 40μA and drops to <1μA in shutdown. The 2.5V to 6V input voltage range makes the TPTLV62565 ideally suited for single Li-lon battery powered applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. PWM/PFM mode operation provides very low output ripple voltage for noise sensitive applications. The TPTLV62565 uses a constant frequency, current mode step-down architecture. Both the main (P-channel MOSFET) and synchronous (N-channel MOSFET) switches are internal. During normal operation, the internal top power MOSFET is turned on each cycle when the oscillator sets the RS latch, and tumed off when the current comparator, ICOMP, resets the RS latch. The peak inductor current at which ICOMP resets the RS latch, is controlled by the output of error amplifier EA. When the load current increases, it causes a slight decrease in the feedback voltage, FB, relative to the 0.6V reference, which in tum, causes the EA amplifier's output voltage to increase until the average inductor current matches the new load current. While the top MOSFET is off, the bottom MOSFET is tumed on until either the inductor current starts to reverse, as indicated by the current reversal comparator IRCMP, or the beginning of the next clock cycle.

Features

AI Translation
  • High Efficiency: Up to 96%
  • 2.5V to 6V Input Voltage Range
  • 1.5MHz Constant Frequency Operation
  • No Schottky Diode Required
  • Low Dropout Operation: 100% Duty Cycle
  • PFM Mode for High Efficiency in Light Load
  • Over temperature Protected
  • Low Quiescent Current: 40μA
  • Short Circuit Protection
  • Inrush Current Limit and Soft Start
  • Available in SOT23-5

Applications

AI Translation
  • Cellular and Smart Phones
  • Wireless and DSL Modems
  • PDAs
  • Portable Instruments
  • Digital Still and Video Cameras
  • PC Cards