DIODES DMP2045UFY4-7
| Manufacturer | |
| MPN | DMP2045UFY4-7 |
| LCSC Part # | C2987009 |
| Packaging | X2-DFN2015-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4.7A X2-DFN2015-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN2015-3 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.49W | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| RDS(on) | 90mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 634pF | |
| Gate Charge(Qg) | 6.8nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,685
4,685 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1955 | $ 0.98 |
| 50+ | $ 0.1535 | $ 7.68 |
| 150+ | $ 0.1325 | $ 19.88 |
| 500+ | $ 0.1168 | $ 58.40 |
| 3,000+ | $ 0.099 | $ 297.00 |
| 6,000+ | $ 0.0927 | $ 556.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN2015-3 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.49W | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| RDS(on) | 90mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 634pF | |
| Gate Charge(Qg) | 6.8nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



