LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
54% OFF
DIODES LM2901AQS14-13 product image
  • LM2901AQS14-13 thumbnail 1
  • LM2901AQS14-13 thumbnail 2
  • LM2901AQS14-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES LM2901AQS14-13

Manufacturer
MPN
LM2901AQS14-13
LCSC Part #
C2987007
Packaging
SOIC-14
Customer #
Key Attributes
Automotive Compliant Dual and Quad Differential Comparators
DatasheetDIODES LM2901AQS14-13
RoHS Compliance5 documents available
Alternative Parts8
In-Stock: 125
125 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0514$ 0.4837$ 0.48
10+$ 0.8653$ 0.3981$ 3.98
30+$ 0.7624$ 0.3507$ 10.52
100+$ 0.6465$ 0.2974$ 29.74
500+$ 0.5959$ 0.2742$ 137.10
1,000+$ 0.5421$ 0.2494$ 249.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerDIODES
PackagingSOIC-14
Number of ChannelsFour channels
Input Offset Current(Ios)5nA
Output ModeTTL;MOS;CMOS
Operating Temperature-40℃~+125℃
Features-
Dual Supply1V~18V;-18V~-1V
Ib - Input Bias Current25nA
Output TypeOpen Collector
Propagation Delay(tpd)300ns
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Quiescent Current(Iq)900uA
Vos - Input Offset Voltage1mV
Maximum Power Supply Range (Vdd-Vss)36V
Single Supply2V~36V
Response Time (tr)1.3us

Introduction

AI Translation

The LM2901Q/LM2901AQ/LM2903Q/LM2903AQ series comparators consist of four and two independent precision voltage comparators with very low input offset voltage specification. They are designed to operate from a single power supply over a wide range of voltages; however operation from split power supplies is also possible. They offer low power supply current independent of the magnitude of the power supply voltage. The LM2901Q/LM2901AQ/LM2903Q/LM2903AQ series comparators are designed to directly interface with TTL and CMOS. The LM2903Q/LM2903AQ dual devices are available in SO - 8, MSOP - 8 and TSSOP - 8 packages; and the LM2901Q/LM2901AQ quad devices are available in SO - 14 and TSSOP - 14 packages - all are in industry - standard pinouts. All devices use "green" mold compound and have been qualified to AEC - Q100 Grade 1 and are automotive compliant, supporting PPAPs.

Features

AI Translation
  • Wide Power Supply Range:
    • Single Supply: 2V to 36V
    • Dual Supplies: ±1.0V to ±18V
  • Very Low Supply Current Drain - Independent of Supply Voltage
    • LM2903Q: 0.6mA
    • LM2901Q: 0.9mA
  • Low Input Bias Current: 25nA
  • Low Input Offset Current: ±5nA
  • Typical Offset Voltage:
    • Non - A Device: 2mV
    • A Device: 1mV
  • Common - Mode Input Voltage Range Includes Ground
  • Differential Input Voltage Range Equal to the Power Supply Voltage
  • Low Output Saturation Voltage:
    • LM2903Q: 200mV at 4mA
    • LM2901Q: 100mV at 4mA
  • Output Voltage Compatible with TTL, MOS and CMOS
  • Qualified to AEC - Q100 Grade 1
  • Totally Lead - Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • The LM2901Q/LM2901AQ/LM2903Q/LM2903AQ are suitable for automotive applications requiring specific change control; these parts are AEC - Q100 qualified, PPAP capable, and manufactured in IATF16949 certified facilities.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LM2901DTR(XBLW)XBLWSOP-142,135$ 0.1088
LM239AQDREPTISOIC-141$ 1.5037
LM239AQDRG4Q1TISOIC-14365$ 0.4936
LM239AQDRQ1TISOIC-1445$ 0.5218
LM2901AVQDRG4Q1TISOIC-1475$ 0.6613
AIP339SA14.TRWuxi I-core ElecSOP-141,570$ 0.1277
LM2901AVQDRG4TISOIC-142$ 1.1773
LM2901VQDRQ1TISOIC-140$ 0.4685