DDY SFE252012S-2R2M-HF
| Manufacturer | DDYAsian Brands |
| MPN | SFE252012S-2R2M-HF |
| LCSC Part # | C2986804 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 1.75A 0.093Ω 1008 |
| Datasheet | DDY SFE252012S-2R2M-HF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Packaging | 1008 | |
| Current Rating | 1.75A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 93mΩ | |
| Current - Saturation(Isat) | 1.75A | |
| Type | - | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Packaging | 1008 | |
| Current Rating | 1.75A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 93mΩ | |
| Current - Saturation(Isat) | 1.75A | |
| Type | - | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Packaging | 1008 | |
| Current Rating | 1.75A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 93mΩ | |
| Current - Saturation(Isat) | 1.75A | |
| Type | - | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Packaging | 1008 | |
| Current Rating | 1.75A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 93mΩ | |
| Current - Saturation(Isat) | 1.75A | |
| Type | - | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C2986804 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



