LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DDY WBA3225L201T-G-HF product image
  • WBA3225L201T-G-HF thumbnail 1
  • WBA3225L201T-G-HF thumbnail 2
  • WBA3225L201T-G-HF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DDY WBA3225L201T-G-HF

Manufacturer
DDYAsian Brands
MPN
WBA3225L201T-G-HF
LCSC Part #
C2986798
Packaging
SMD
Customer #
Key Attributes
CMC 200uH 70mA 2LN SMD
DatasheetDDY WBA3225L201T-G-HF
RoHS Compliance1 documents available
In-Stock: 950
950 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1891$ 0.95
50+$ 0.1496$ 7.48
150+$ 0.1327$ 19.91
1,000+$ 0.1116$ 111.60
2,000+$ 0.1022$ 204.40
5,000+$ 0.0965$ 482.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerDDY
PackagingSMD
Inductance @ Frequency200uH@100kHz
DC Resistance(DCR)4.8Ω
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating50V
Voltage Withstand-
Impedance @ Frequency8kΩ@10MHz
Current Rating70mA
Operating Temperature-40℃~+85℃