GigaDevice Semicon Beijing GD25Q16EEIGR
| Manufacturer | GigaDevice Semicon BeijingAsian Brands |
| MPN | GD25Q16EEIGR |
| LCSC Part # | C2986331 |
| Packaging | USON-8(2x3) |
| Customer # | |
| Key Attributes | Dual and Quad Serial Flash |
| Datasheet | GigaDevice Semicon Beijing GD25Q16EEIGR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | USON-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Hardware Write Protection;Software Write Protection;Absolute Write Protection | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 150ms@(32KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 400us | |
| Standby Supply Current | 11uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | USON-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Hardware Write Protection;Software Write Protection;Absolute Write Protection | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 150ms@(32KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 400us | |
| Standby Supply Current | 11uA | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The GD25Q16E (16M-bit) Serial flash supports the standard Serial Peripheral Interface (SPI), and the Dual/Quad SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (WP#), I/O3 (HOLD#). The Dual I/O data is transferred with speed of 266Mbit/s, and the Quad I/O data is transferred with speed of 532Mbit/s.
Features
AI Translation
- 16M-bit Serial Flash
- 2048K-Byte - 256 Bytes per programmable page
- Standard, Dual, Quad SPI
- Standard SPI: SCLK, CS#, SI, SO, WP#, HOLD#
- Dual SPI: SCLK, CS#, IO0, IO1, WP#, HOLD#
- Quad SPI: SCLK, CS#, IO0, IO1, IO2, IO3
- High Speed Clock Frequency
- 133MHz for fast read with 30PF load
- Dual I/O Data transfer up to 266Mbits/s
- Quad I/O Data transfer up to 532Mbits/s
- Software/Hardware Write Protection
- Write protect all/portion of memory via software
- Enable/Disable protection with WP# Pin
- Top/Bottom Block protection
- Endurance and Data Retention
- Minimum 100,000 Program/Erase Cycles
- 20-year data retention typical
- Allows XiP (eXecute in Place) Operation
- High speed Read reduce overall XiP instruction fetch time
- Continuous Read with Wrap further reduce data latency to fill up SoC cache
- Fast Program/Erase Speed
- Page Program time: 0.4ms typical
- Sector Erase time: 45ms typical
- Block Erase time: 0.15s/0.25s typical
- Chip Erase time: 6s typical
- Flexible Architecture
- Uniform Sector of 4K-Byte
- Uniform Block of 32/64K-Byte
- Low Power Consumption
- 11μA typical standby current
- 1μA typical deep power down current
- Advanced Security Features
- 128-bit Unique ID for each device
- Serial Flash Discoverable parameters (SFDP) register
- 2x1024 -Byte Security Registers With OTP Locks
- Single Power Supply Voltage
- Full voltage range: 2.7-3.6V
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | USON-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Hardware Write Protection;Software Write Protection;Absolute Write Protection | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 150ms@(32KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 400us | |
| Standby Supply Current | 11uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | USON-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Hardware Write Protection;Software Write Protection;Absolute Write Protection | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 150ms@(32KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 400us | |
| Standby Supply Current | 11uA | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The GD25Q16E (16M-bit) Serial flash supports the standard Serial Peripheral Interface (SPI), and the Dual/Quad SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (WP#), I/O3 (HOLD#). The Dual I/O data is transferred with speed of 266Mbit/s, and the Quad I/O data is transferred with speed of 532Mbit/s.
Features
AI Translation
- 16M-bit Serial Flash
- 2048K-Byte - 256 Bytes per programmable page
- Standard, Dual, Quad SPI
- Standard SPI: SCLK, CS#, SI, SO, WP#, HOLD#
- Dual SPI: SCLK, CS#, IO0, IO1, WP#, HOLD#
- Quad SPI: SCLK, CS#, IO0, IO1, IO2, IO3
- High Speed Clock Frequency
- 133MHz for fast read with 30PF load
- Dual I/O Data transfer up to 266Mbits/s
- Quad I/O Data transfer up to 532Mbits/s
- Software/Hardware Write Protection
- Write protect all/portion of memory via software
- Enable/Disable protection with WP# Pin
- Top/Bottom Block protection
- Endurance and Data Retention
- Minimum 100,000 Program/Erase Cycles
- 20-year data retention typical
- Allows XiP (eXecute in Place) Operation
- High speed Read reduce overall XiP instruction fetch time
- Continuous Read with Wrap further reduce data latency to fill up SoC cache
- Fast Program/Erase Speed
- Page Program time: 0.4ms typical
- Sector Erase time: 45ms typical
- Block Erase time: 0.15s/0.25s typical
- Chip Erase time: 6s typical
- Flexible Architecture
- Uniform Sector of 4K-Byte
- Uniform Block of 32/64K-Byte
- Low Power Consumption
- 11μA typical standby current
- 1μA typical deep power down current
- Advanced Security Features
- 128-bit Unique ID for each device
- Serial Flash Discoverable parameters (SFDP) register
- 2x1024 -Byte Security Registers With OTP Locks
- Single Power Supply Voltage
- Full voltage range: 2.7-3.6V
C2986331 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
