LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI GBLC36CI-MS product image
  • GBLC36CI-MS thumbnail 1
  • GBLC36CI-MS thumbnail 2
  • GBLC36CI-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI GBLC36CI-MS

Manufacturer
MSKSEMIAsian Brands
MPN
GBLC36CI-MS
LCSC Part #
C2982189
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 36VWM 60VC 65VC 75VC SOD-323
DatasheetMSKSEMI GBLC36CI-MS
In-Stock: 1,600
1,600 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0631$ 0.63
100+$ 0.0514$ 5.14
300+$ 0.0455$ 13.65
3,000+$ 0.036$ 108.00
6,000+$ 0.0324$ 194.40
9,000+$ 0.0307$ 276.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSOD-323
Clamping Voltage60V;65V;75V
Peak Pulse Current (Ipp)2A;4.5A
Peak Pulse Power Dissipation (Ppp)350W
Number of Channels1
Voltage - Breakdown40V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)36V

Features

AI Translation
  • Transient protection for high-speed data lines IEC 61000-4-2 (ESD) ±30 kV (Contact) ±30 kV (Air) IEC 61000-4-4 (EFT) 40A (5/50 ns)
  • Protects one I/O line (bidirectional)
  • Working voltages: 36V
  • Low clamping voltage
  • Low leakage current
  • Response time is < 1 ns

Applications

AI Translation
  • Cell Phone Handsets and Accessories
  • Microprocessor based equipment
  • Personal Digital Assistants (PDA’s)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation
  • Peripherals
  • USB Interface