LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-VH-8ALT product image
  • HC-VH-8ALT thumbnail 1
  • HC-VH-8ALT thumbnail 2
  • HC-VH-8ALT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-VH-8ALT

Manufacturer
HCTLAsian Brands
MPN
HC-VH-8ALT
LCSC Part #
C2982086
Packaging
SMD,P=3.96mm
Customer #
Key Attributes
CONN HEADER SMD 8POS 3.96mm
DatasheetHCTL HC-VH-8ALT
RoHS Compliance4 documents available
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3513$ 0.2811$ 0.28
10+$ 0.276$ 0.2208$ 2.21
30+$ 0.2437$ 0.1950$ 5.85
300+$ 0.1945$ 0.1556$ 46.68
600+$ 0.1766$ 0.1413$ 84.78
900+$ 0.1658$ 0.1327$ 119.43
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingSMD,P=3.96mm
Connector TypeSurface Mount,Vertical
Reference SeriesVH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row8
Number of Rows1
Pitch3.96mm
Flame Retardant RatingUL94V-0
Current Rating7A
Supplementary FeaturesAuxiliary Solder Pin
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs8P
Plastic MaterialLCP
Color-
X-Length of Bottom Edge on Board (Spacing Line)-
Row Spacing-
Pin Structure1x8P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.