NXP MC9S12XF512MLH
| Manufacturer | |
| MPN | MC9S12XF512MLH |
| LCSC Part # | C2981980 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | HCS12X 16 Bit 50MHz LQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | NXP MC9S12XF512MLH |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 42 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.72V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 512KB | |
| CPU Core | HCS12X | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 42 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.72V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 512KB | |
| CPU Core | HCS12X | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 无
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 42 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.72V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 512KB | |
| CPU Core | HCS12X | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 42 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.72V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 512KB | |
| CPU Core | HCS12X | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 无
C2981980 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

