ROHM BD4275FPJ-CE2
| Produttore | |
| Cod. Prod. | BD4275FPJ-CE2 |
| Cod. LCSC | C2981750 |
| Imballo | TO-252-5 |
| Numero Cliente | |
| Attr. chiave | LDO Regulators with Voltage Detector 500 mA Output |
| Scheda Tecnica | ROHM BD4275FPJ-CE2 |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ROHM | |
| Imballo | TO-252-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 150uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 45V | |
| Features | Reset function;Over Current Protection;Thermal shutdown;Input under-voltage protection | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ROHM | |
| Imballo | TO-252-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 150uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 45V | |
| Features | Reset function;Over Current Protection;Thermal shutdown;Input under-voltage protection | |
| Output Type | Fixed |
Descrizione
BD4275FP2-C and BD4275FPJ-C are automotive suited voltage regulator with 1ch Reset and offers the output current of 500 mA while limiting the low quiescent current. These regulators are therefore ideal for applications requiring a direct connection to the battery and a low current consumption. A reset signal is generated for an output voltage VO of Typ 4.62 V. The reset delay time can be programmed by the external capacitor.
Caratteristiche
- AEC-Q100 qualified.
- Low ESR ceramic capacitors applicable for output.
- Low drop voltage: PDMOS output transistor
- Power on and under-voltage reset
- Programmable reset delay time by external capacitor.
Applicazioni
- Onboard vehicle device (body-control, car stereos, satellite navigation system, etc)
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 0.4475 | $ 0.45 |
| 10+ | $ 0.3927 | $ 3.93 |
| 30+ | $ 0.3653 | $ 10.96 |
| 100+ | $ 0.3379 | $ 33.79 |
| 500+ | $ 0.3227 | $ 161.35 |
| 1,000+ | $ 0.3135 | $ 313.50 |
Package Standard2000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ROHM | |
| Imballo | TO-252-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 150uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 45V | |
| Features | Reset function;Over Current Protection;Thermal shutdown;Input under-voltage protection | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ROHM | |
| Imballo | TO-252-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 150uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 45V | |
| Features | Reset function;Over Current Protection;Thermal shutdown;Input under-voltage protection | |
| Output Type | Fixed |
Descrizione
BD4275FP2-C and BD4275FPJ-C are automotive suited voltage regulator with 1ch Reset and offers the output current of 500 mA while limiting the low quiescent current. These regulators are therefore ideal for applications requiring a direct connection to the battery and a low current consumption. A reset signal is generated for an output voltage VO of Typ 4.62 V. The reset delay time can be programmed by the external capacitor.
Caratteristiche
- AEC-Q100 qualified.
- Low ESR ceramic capacitors applicable for output.
- Low drop voltage: PDMOS output transistor
- Power on and under-voltage reset
- Programmable reset delay time by external capacitor.
Applicazioni
- Onboard vehicle device (body-control, car stereos, satellite navigation system, etc)
C2981750 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| BD450M5WFPJ-CZE2 | ROHM | Simili | TO-252-5 | 15 | $ 0.8016 | ||
| TLS850B0TEV50ATMA1 | Infineon | Simili | TO-252-5 | 44 | $ 1.6028 | ||
| NCV4275CDT50RKG | onsemi | Simili | DPAK-5 | 691 | $ 0.5928 | ||
| NCV4275ADT50RKG | onsemi | Simili | DPAK-5 | 1,166 | $ 0.8145 | ||
| SL4275 | Slkor | Simili | TO-252-5 | 1,304 | $ 0.9245 |
