LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ESPRESSIF ESP32-S3-WROOM-1U-N8

Manufacturer
ESPRESSIFAsian Brands
MPN
ESP32-S3-WROOM-1U-N8
LCSC Part #
C2980297
Packaging
SMD,19.2x18mm
Customer #
Key Attributes
2.4GHz Wi-Fi (802.11b/g/n) + Bluetooth 5 (LE) module
DatasheetESPRESSIF ESP32-S3-WROOM-1U-N8
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerESPRESSIF
PackagingSMD,19.2x18mm
Frequency Range2.4GHz
Voltage - Supply3V~3.6V
Utilized IC / PartESP32-S3
Output Power20.5dBm
Wireless StandardBluetooth5.0
Sensitivity-103.5dBm
Receive Current95mA
InterfaceI2C;I2S;SPI;UART;USB
Operating Temperature-40℃~+85℃
Current Of Transmitting355mA

Introduction

AI Translation

ESP32-S3-WROOM-1 and ESP32-S3-WROOM-1U are general-purpose Wi-Fi + low-power Bluetooth MCU modules built around the ESP32-S3 series chip. In addition to a rich set of peripheral interfaces, the modules feature powerful neural network computing capabilities and signal processing performance, making them suitable for a wide range of AIoT applications, such as wake word detection and voice command recognition, face detection and recognition, smart home, smart appliances, smart control panels, smart speakers, and more.

Features

AI Translation
  • Integrated ESP32-S3 series chip, Xtensa dual-core 32-bit LX7 microprocessor with single-precision FPU, supporting clock frequencies up to 240 MHz.
  • On-chip memory: 384 KB ROM, 512 KB SRAM, 16 KB TC SRAM, up to 16 MB PSRAM.
  • Wi-Fi supports 802.11 b/g/n, data rate up to 150 Mbps in 802.11n mode, with frame aggregation, 0.4 µs guard interval, and operating channel center frequency range of 2412 to 2484 MHz.
  • Bluetooth supports LE 5 and Bluetooth Mesh, with data rates of 125 Kbps, 500 Kbps, 1 Mbps, and 2 Mbps; supports advertising extensions, multiple advertising, and channel selection algorithm; Wi-Fi and Bluetooth share the same antenna and coexist simultaneously.
  • Rich peripheral integration including GPIO, SPI, LCD, Camera interface, UART, I2C, I2S, IR remote control, pulse counter, LED PWM, full-speed USB 2.0 OTG, USB Serial/JTAG controller, MCPWM, SDIO host interface, GDMA, TWA controller, ADC, touch sensor, temperature sensor, timers, and watchdog.
  • Module integrates a 40 MHz crystal and up to 16 MB Quad SPI flash.
  • Two antenna options: onboard PCB antenna or external antenna via connector.
  • Operating voltage range: 3.0 to 3.6 V.
  • Multiple operating temperature versions: -40 to 65°C, -40 to 85°C, and -40 to 105°C.

Applications

AI Translation
  • General-purpose low-power IoT sensor hub
  • Smart building
  • Industrial automation
  • Camera video streaming
  • Health/medical/care