TI TPS53840RWZR
| Manufacturer | |
| MPN | TPS53840RWZR |
| LCSC Part # | C29798423 |
| Packaging | VQFN-HR-35(5x5) |
| Customer # | |
| Key Attributes | VQFN-HR-35(5x5) Power Management - Specialized RoHS |
| Datasheet | TI TPS53840RWZR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-HR-35(5x5) | |
| Features | Adjustable current limiting;Overcurrent Protection;Operating status indication | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | I2C;I3C | |
| Output Voltage | 1.1V;1.8V;1V | |
| Voltage - Supply | 4.25V~15V;3V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-HR-35(5x5) | |
| Features | Adjustable current limiting;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Interface | I2C;I3C | |
| Output Voltage | 1.1V;1.8V;1V | |
| Voltage - Supply | 4.25V~15V;3V~3.6V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.4395 | $ 14.44 |
| 10+ | $ 13.9773 | $ 139.77 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-HR-35(5x5) | |
| Features | Adjustable current limiting;Overcurrent Protection;Operating status indication | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | I2C;I3C | |
| Output Voltage | 1.1V;1.8V;1V | |
| Voltage - Supply | 4.25V~15V;3V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-HR-35(5x5) | |
| Features | Adjustable current limiting;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Interface | I2C;I3C | |
| Output Voltage | 1.1V;1.8V;1V | |
| Voltage - Supply | 4.25V~15V;3V~3.6V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

