LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY BZX55C15-TR

Manufacturer
MPN
BZX55C15-TR
LCSC Part #
C2979778
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
DIODE ZENER 15V 500mW DO-35(DO-204AH)
DatasheetVISHAY BZX55C15-TR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)30Ω
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Impedance(Zzk)110Ω