LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-PHB-2*2Y product image
  • HC-PHB-2*2Y thumbnail 1
  • HC-PHB-2*2Y thumbnail 2
  • HC-PHB-2*2Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PHB-2*2YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PHB-2*2Y
LCSC Part #
C2979577
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 4POS 2mm DUAL ROW
Datasheetpdf iconHCTL HC-PHB-2*2Y
Custom CablesMOQ 1pc
In-Stock: 36,310
36,310 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0385$ 0.39
100+$ 0.0307$ 3.07
300+$ 0.0268$ 8.04
2,000+$ 0.0239$ 47.80
4,000+$ 0.0216$ 86.40
10,000+$ 0.0204$ 204.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2mm
Pitch2mm
Row Spacing2mm
Flame Retardant Rating-
Number of Rows2
With WingsWithout Fins
Operating Temperature-40℃~+105℃
Reference Series-
Holes Structure2x2P
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.