LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

InventChip IV1D06006P3

Manufacturer
InventChipAsian Brands
MPN
IV1D06006P3
LCSC Part #
C2979241
Packaging
TO-252-3
Customer #
Key Attributes
DIODE SIC 650V 16.7A TO-252-3
DatasheetInventChip IV1D06006P3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerInventChip
PackagingTO-252-3
Operating Junction Temperature Range-55℃~+175℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.45V@6A
Reverse Leakage Current (Ir)1uA@650V
Non-Repetitive Peak Forward Surge Current42A
Current - Rectified16.7A

Features

AI Translation
  • Max Junction Temperature 175°C
  • High Surge Current Capacity
  • Extremely Fast Reverse Recovery Time
  • Reduced Losses in Associated MOSFET
  • High-Frequency Operation
  • Temperature Independent Switching Behavior
  • Positive Temperature Coefficient on VF

Applications

AI Translation
  • PV Micro Inverter
  • Adaptor
  • TV Power
  • Power Factor Correction
  • Telecom / Server SMPS