DIODES BSS127SSN-7
| Manufacturer | |
| MPN | BSS127SSN-7 |
| LCSC Part # | C2978915 |
| Packaging | SC-59 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 70mA SC-59 |
| Datasheet | DIODES BSS127SSN-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SC-59 | |
| Output Capacitance(Coss) | 2.2pF | |
| Ciss-Input Capacitance | 21.8pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Drain to Source Voltage | 600V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 70mA | |
| Reverse Transfer Capacitance (Crss) | 0.3pF | |
| RDS(on) | 160Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1.08nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SC-59 | |
| Output Capacitance(Coss) | 2.2pF | |
| Ciss-Input Capacitance | 21.8pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Drain to Source Voltage | 600V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 70mA | |
| Reverse Transfer Capacitance (Crss) | 0.3pF | |
| RDS(on) | 160Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1.08nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This new generation uses advanced planar technology MOSFET, provide excellent high voltage and fast switching, making it ideal for small-signal and level shift applications.
Features
AI Translation
- Low Input Capacitance
- High BVDSS Rating for Power Application
- Low Input/Output Leakage
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- This part is qualified to JEDEC standards (as references in AEC-Q101) for High Reliability
Applications
AI Translation
- Motor Control
- Backlighting
- DC-DC Converters
- Power Management Functions
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SC-59 | |
| Output Capacitance(Coss) | 2.2pF | |
| Ciss-Input Capacitance | 21.8pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Drain to Source Voltage | 600V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 70mA | |
| Reverse Transfer Capacitance (Crss) | 0.3pF | |
| RDS(on) | 160Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1.08nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SC-59 | |
| Output Capacitance(Coss) | 2.2pF | |
| Ciss-Input Capacitance | 21.8pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Drain to Source Voltage | 600V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 70mA | |
| Reverse Transfer Capacitance (Crss) | 0.3pF | |
| RDS(on) | 160Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1.08nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This new generation uses advanced planar technology MOSFET, provide excellent high voltage and fast switching, making it ideal for small-signal and level shift applications.
Features
AI Translation
- Low Input Capacitance
- High BVDSS Rating for Power Application
- Low Input/Output Leakage
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- This part is qualified to JEDEC standards (as references in AEC-Q101) for High Reliability
Applications
AI Translation
- Motor Control
- Backlighting
- DC-DC Converters
- Power Management Functions
C2978915 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



