GigaDevice Semicon Beijing GD32E232K6Q7TR
| Manufacturer | GigaDevice Semicon BeijingAsian Brands |
| MPN | GD32E232K6Q7TR |
| LCSC Part # | C2978670 |
| Packaging | - |
| Customer # | |
| Key Attributes | 72MHz Microcontrollers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | - | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 28 | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| CPU Core | - | |
| CPU Maximum Speed | 72MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | - | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 28 | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| CPU Core | - | |
| CPU Maximum Speed | 72MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0263 | $ 1.03 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | - | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 28 | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| CPU Core | - | |
| CPU Maximum Speed | 72MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | - | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 28 | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| CPU Core | - | |
| CPU Maximum Speed | 72MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

