LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Mingda Microelectronics MD8328A

Manufacturer
MPN
MD8328A
LCSC Part #
C2978482
Packaging
SOT-89-3
Customer #
Key Attributes
High Voltage Low Power Consumption LDO CMOs Voltage Regulator
DatasheetMingda Microelectronics MD8328A
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMingda Microelectronics
PackagingSOT-89-3
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)1.5uA
Output ConfigurationPositive
Operating Voltage40V
Output Current300mA
Output TypeFixed
FeaturesOver Current Protection;Short Circuit Protection;Thermal shutdown

Introduction

AI Translation

MD83XX is a high voltage (up to 40V) low power low dropout voltage regulator (LDO) manufactured in CMOS processes. It can deliver up to 300mA of current while consuming only 1.5uA of quiescent current. It consists of a reference voltage generator, an error amplifier, a current foldback circuit, and a phase compensation circuit plus a driver transistor.

Features

AI Translation
  • Ultra-low Quiescent Current: 1.5uA
  • Maximum Input Voltage: 40V
  • Output Voltage Highly Accurate: ±2%
  • Maximum Output Current: 300mA
  • Dropout Voltage: 4mV@IOUT=1mA
  • Temperature Stability: ±50ppm/℃
  • Protections Circuits: Current Limiter, Foldback, Thermal shutdown
  • Output Capacitor: Low ESR Ceramic Capacitor Compatible

Applications

AI Translation
  • Smart wearer
  • Long-life battery-powered devices
  • Portable mobile devices, such as mobile phones, cameras, and so on
  • Wireless communication equipment