TA-I Tech CF06V3T4R0
| Manufacturer | TA-I TechAsian Brands |
| MPN | CF06V3T4R0 |
| LCSC Part # | C2978148 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 4A 0603 |
| Datasheet | TA-I Tech CF06V3T4R0 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | TA-I Tech | |
| Packaging | 0603 | |
| Melting I2t | 0.239 | |
| Interrupt Rating | 50A@32VDC | |
| Operating Temperature | -20℃~+105℃ | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Type | Surface Mount Fuse | |
| Length | 1.6mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | TA-I Tech | |
| Packaging | 0603 | |
| Melting I2t | 0.239 | |
| Interrupt Rating | 50A@32VDC | |
| Operating Temperature | -20℃~+105℃ |
| Type | Description | |
|---|---|---|
| Height | 0.45mm | |
| Width | 0.8mm | |
| Type | Surface Mount Fuse | |
| Length | 1.6mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | TA-I Tech | |
| Packaging | 0603 | |
| Melting I2t | 0.239 | |
| Interrupt Rating | 50A@32VDC | |
| Operating Temperature | -20℃~+105℃ | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Type | Surface Mount Fuse | |
| Length | 1.6mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | TA-I Tech | |
| Packaging | 0603 | |
| Melting I2t | 0.239 | |
| Interrupt Rating | 50A@32VDC | |
| Operating Temperature | -20℃~+105℃ |
| Type | Description | |
|---|---|---|
| Height | 0.45mm | |
| Width | 0.8mm | |
| Type | Surface Mount Fuse | |
| Length | 1.6mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
C2978148 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



