LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
SM Switch SMG-06-H025A0 product image
  • SMG-06-H025A0 thumbnail 1
  • SMG-06-H025A0 thumbnail 2
  • SMG-06-H025A0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SM Switch SMG-06-H025A0

Manufacturer
SM SwitchAsian Brands
MPN
SMG-06-H025A0
LCSC Part #
C29781345
Packaging
SMD,3.9x3mm
Customer #
Key Attributes
SWITCH TACTILE SPST 2.5N
DatasheetSM Switch SMG-06-H025A0
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,460
2,460 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0586$ 0.0440$ 0.44
100+$ 0.0461$ 0.0346$ 3.46
300+$ 0.0398$ 0.0299$ 8.97
1,000+$ 0.0351$ 0.0264$ 26.40
5,000+$ 0.0313$ 0.0235$ 117.50
10,000+$ 0.0294$ 0.0221$ 221.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerSM Switch
PackagingSMD,3.9x3mm
with BracketWithout Bracket
Length3.9mm
Operating Force2.5N
Height2.5mm
Voltage Rating12V
Switching Life-
Operating Temperature-
Width3mm
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
Mounting Type-
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA