LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TMI TMS8201EGM-TR product image
Images for reference only

TMI TMS8201EGM-TR

Manufacturer
TMIAsian Brands
MPN
TMS8201EGM-TR
LCSC Part #
C29779850
Packaging
ESOP-16
Customer #
Key Attributes
ESOP-16 Audio Amplifiers
DatasheetTMI TMS8201EGM-TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6292$ 0.63
200+$ 0.2514$ 50.28
500+$ 0.2435$ 121.75
1,000+$ 0.2388$ 238.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerTMI
PackagingESOP-16
FeaturesFilterless architecture;Analog voltage gain;Enable/shutdown function;Automatic mute/no-noise switch

Introduction

AI Translation

The TMS8201E is a Stereo 4.5W Class D audio power amplifier for driving bridged-tied speakers and includes a Stereo Class AB amplifier for driving headphones. The advanced 64 steps DC volume control minimizes external components allowing simple and accurate volume control over the gain range of +24dB to -80dB. Advanced EMI suppression technology with softdriving scheme enables the use of inexpensive ferrite bead filters at the outputs while meeting EMC/EMI requirements for system cost reduction The outputs are fully protected against shorts to ground, supply, and output-to-output. The shortcircuit protection and thermal protection includes an auto recovery feature.

Features

AI Translation
  • Supply Voltage from 2.5V to 6.0V
  • 4.5W@10% THD Output with a 4Ω Load at 6.0V Supply
  • 3.2W@10% THD Output with a 4Ω Load at 5V Supply
  • Filter Free and Low EMI Architecture
  • 64 Step DC Volume Control with Hysteresis from -80dB to +24dB
  • Independent Shutdown and Mute Control
  • High Efficiency Up to 90% @ 1W with an 8Ω Speaker
  • Class AB Headphone Amplifier Po = 60mW at PVDD = 5V, Load = 32Ω
  • Shutdown Current < 1μA
  • Superior Low Noise without Input
  • EMI Suppressing by Soft-Driving
  • Short Circuit Protection
  • Under Voltage Lock-out and Power Down Detection
  • Thermal Shutdown
  • Available in Space Saving ESOP-16L Packages
  • Pb-Free Package

Applications

AI Translation
  • Flat Panel Display TVs
  • LCD Monitors and TVs
  • Projectors / All-In-One Computers
  • Portable / Active Speakers
  • Portable DVD Players / Game Machines