VBsemi Elec AP0603GM-HF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AP0603GM-HF-VB |
| LCSC Part # | C29779257 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 18A SO-8 |
| Datasheet | VBsemi Elec AP0603GM-HF-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 195pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 4.5W | |
| RDS(on) | 4mΩ@10V;5mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF | |
| Gate Charge(Qg) | 15nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 195pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4.5W | |
| RDS(on) | 4mΩ@10V;5mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF | |
| Gate Charge(Qg) | 15nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- Optimized for high-side synchronous rectifier operation
- 100% Rg tested
- 100% UIS tested
Applications
AI Translation
- Laptop CPU core
- High-end switching
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4668 | $ 0.47 |
| 10+ | $ 0.3668 | $ 3.67 |
| 30+ | $ 0.3239 | $ 9.72 |
| 100+ | $ 0.27 | $ 27.00 |
| 500+ | $ 0.2461 | $ 123.05 |
| 1,000+ | $ 0.2319 | $ 231.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 195pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 4.5W | |
| RDS(on) | 4mΩ@10V;5mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF | |
| Gate Charge(Qg) | 15nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 195pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4.5W | |
| RDS(on) | 4mΩ@10V;5mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF | |
| Gate Charge(Qg) | 15nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- Optimized for high-side synchronous rectifier operation
- 100% Rg tested
- 100% UIS tested
Applications
AI Translation
- Laptop CPU core
- High-end switching
C29779257 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AO4714-VB | VBsemi Elec | SO-8 | 20 | $0.3968 $0.4668 | ||
| TPC8028-VB | VBsemi Elec | SO-8 | 68 | $ 0.5033 | ||
| AP9412BGM-HF-VB | VBsemi Elec | SO-8 | 50 | $0.3968 $0.4668 | ||
| AO4498E-VB | VBsemi Elec | SO-8 | 49 | $0.3968 $0.4668 | ||
| AP9412GM-VB | VBsemi Elec | SO-8 | 48 | $0.4063 $0.4779 | ||
| SI4386DY-T1-E3-VB | VBsemi Elec | SO-8 | 46 | $ 0.5484 | ||
| TPC8026-VB | VBsemi Elec | SO-8 | 41 | $ 0.4779 | ||
| HM4402B-VB | VBsemi Elec | SO-8 | 30 | $0.4131 $0.4859 | ||
| STN4488L-VB | VBsemi Elec | SO-8 | 20 | $0.3968 $0.4668 | ||
| IRF7834TRPBF-VB | VBsemi Elec | SO-8 | 17 | $0.3957 $0.4655 | ||
| TPC8073-VB | VBsemi Elec | SO-8 | 15 | $0.3968 $0.4668 | ||
| FDS8813NZ-NL-VB | VBsemi Elec | SO-8 | 4 | $0.5242 $0.6167 | ||
| MDS1521URH-VB | VBsemi Elec | SO-8 | 43 | $ 0.4859 | ||
| TPC8036-H-VB | VBsemi Elec | SO-8 | 50 | $ 0.4859 | ||
| HM4402E-VB | VBsemi Elec | SO-8 | 20 | $0.3968 $0.4668 | ||
| SI4686DY-T1-GE3-VB | VBsemi Elec | SO-8 | 16 | $0.3968 $0.4668 | ||
| SI4856ADY-T1-E3-VB | VBsemi Elec | SO-8 | 11 | $ 0.4954 | ||
| AO4470-VB | VBsemi Elec | SO-8 | 0 | $0.5866 $0.6174 | ||
| HAT2064R-VB | VBsemi Elec | SO-8 | 0 | $0.6330 $0.6663 | ||
| EMB06N03G-VB | VBsemi Elec | SO-8 | 0 | $0.5866 $0.6174 |



