LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec 2SK3813-VB product image
  • 2SK3813-VB thumbnail 1
  • 2SK3813-VB thumbnail 2
  • 2SK3813-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec 2SK3813-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
2SK3813-VB
LCSC Part #
C29778775
Packaging
TO-251
Customer #
Key Attributes
MOSFET N-CH 40V 85A TO-251
DatasheetVBsemi Elec 2SK3813-VB
Alternative Parts2
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.624$ 0.5304$ 0.53
10+$ 0.5018$ 0.4266$ 4.27
30+$ 0.4414$ 0.3752$ 11.26
80+$ 0.3811$ 0.3240$ 25.92
480+$ 0.3462$ 0.2943$ 141.26
960+$ 0.3271$ 0.2781$ 266.98
Standard Packaging80/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-251
Output Capacitance(Coss)550pF
Pd - Power Dissipation3.13W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage40V
Current - Continuous Drain(Id)85A
Gate Threshold Voltage (Vgs(th))2.5V
Reverse Transfer Capacitance (Crss@Vds)250pF
RDS(on)6.5mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)2.38nF
Gate Charge(Qg)120nC@10V
Vgs±25V
TypeN-Channel

Features

AI Translation
  • Trench power MOSFET
  • 100% Rg and UIS tested

Applications

AI Translation
  • Synchronous rectification
  • Power supply

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
VBFB1405VBsemi ElecTO-25116$0.5246 $0.6171
VBFB1606VBsemi ElecTO-2510$ 1.1152