LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ZHOURI 2.54-1*40 product image
  • 2.54-1*40 thumbnail 1
  • 2.54-1*40 thumbnail 2
  • 2.54-1*40 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHOURI 2.54-1*40

Manufacturer
ZHOURIAsian Brands
MPN
2.54-1*40
LCSC Part #
C2977586
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 40POS 2.54mm SINGLE ROW TH
DatasheetZHOURI 2.54-1*40
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,010
2,010 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1722$ 0.1636$ 0.82
50+$ 0.14$ 0.1330$ 6.65
200+$ 0.1222$ 0.1161$ 23.22
400+$ 0.1114$ 0.1059$ 42.36
5,000+$ 0.0971$ 0.0923$ 461.50
10,000+$ 0.0957$ 0.0910$ 910.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerZHOURI
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Voltage Rating (Max)-
Contact Material-
Number of Rows1
Pitch2.54mm
Circluar Pins/Square PinsSquare pin
Current Rating2.5A
Insulation Height2.54mm
Length of Mating Pin6mm
Number of PINs40P
Contact Plating-
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
ColorBlack
Row Spacing-
Pin Structure1x40P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.