LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BHFUSE BSMD1206-025-33V product image
  • BSMD1206-025-33V thumbnail 1
  • BSMD1206-025-33V thumbnail 2
  • BSMD1206-025-33V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BHFUSE BSMD1206-025-33V

Manufacturer
BHFUSEAsian Brands
MPN
BSMD1206-025-33V
LCSC Part #
C2977524
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 33V 250mA 1206
DatasheetBHFUSE BSMD1206-025-33V
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 152,870
152,870 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.055$ 0.55
100+$ 0.0426$ 4.26
300+$ 0.0363$ 10.89
1,000+$ 0.0316$ 31.60
3,500+$ 0.0279$ 97.65
10,500+$ 0.026$ 273.00
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBHFUSE
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max33V
Hold Current250mA
Current - Max40A
Power Dissipation600mW
Trip Current500mA
Pitch-
Height1mm
Length3.6mm
Width1.9mm
Time to Trip(Max)100ms
Resistance @ 25℃350mΩ
Resistance - Post Trip (R1) (Max)2.5Ω

Features

AI Translation
  • Size 0.12 x 0.06 inch / 3.2 x 1.6 mm
  • RoHS compliant, lead-free and halogen-free
  • Fast response to fault current
  • Low resistance
  • Low profile
  • Compatible with high temperature solders

Applications

AI Translation
  • Computer, Mobile phones, Multimedia
  • Automotive, Industrial controls, Telephony and broadband
  • Game machines, Portable electronics, Battery

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
BSMD1206-025-48VBHFUSESimilar12062,535$0.0777 $0.0863
BSMD1206-025-30VBHFUSESimilar120614,990$ 0.0507
View and Compare All Alternative Parts.