LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JAE Electronics IL-AG5-30S-D3C1

Manufacturer
MPN
IL-AG5-30S-D3C1
LCSC Part #
C2977271
Packaging
P=2.5mm
Customer #
Key Attributes
2.5mm 2 -40℃~+85℃ Automotive Connector Housing 30P P=2.5mm Rectangular Connector Housings RoHS
DatasheetJAE Electronics IL-AG5-30S-D3C1
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJAE Electronics
PackagingP=2.5mm
Pitch2.5mm
Number of Rows2
Operating Temperature-40℃~+85℃
TypeAutomotive Connector Housing
Number of Pins30P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.