HANSCHIP semiconductor LMV321IDBVRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | LMV321IDBVRG |
| LCSC Part # | C2977082 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | 1MHz CMoS Rail-to-Rail Io Opamp with RF Filter |
| Datasheet | HANSCHIP semiconductor LMV321IDBVRG |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23-5L | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Features | - | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23-5L | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Features | - | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Introduction
LMV321, LMV358, and LMV324 are rail-to-rail input and output, voltage feedback, low-power op amp families. They feature a wide input common-mode voltage range and output swing, with a minimum operating voltage of 2.1V and a maximum recommended operating voltage of 5.5V. These amplifiers deliver a gain bandwidth product of 1.1MHz at a quiescent current of approximately 45uA per channel, along with ultra-low input bias current. Their rail-to-rail input and output characteristics make them well suited for specific IC designs in single-supply systems. Applications include signal processing and interfacing in portable devices, battery-powered equipment, and low-power sensor systems.
Features
- Low power consumption
- Rail-to-rail input and output, typical offset voltage 0.8mV
- Unity-gain stable
- Gain bandwidth product 1.1MHz
- Low input bias current: 10pA level, less than 1nA
- Operating voltage range 2.1V to 5.5V
- Low operating current: 45uA per channel
- Available in compact package options
Applications
- ASIC input and output op-amps
- Sensor interfaces
- Medical devices
- Mobile communications
- Portable systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23-5L | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Features | - | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23-5L | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Features | - | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Introduction
LMV321, LMV358, and LMV324 are rail-to-rail input and output, voltage feedback, low-power op amp families. They feature a wide input common-mode voltage range and output swing, with a minimum operating voltage of 2.1V and a maximum recommended operating voltage of 5.5V. These amplifiers deliver a gain bandwidth product of 1.1MHz at a quiescent current of approximately 45uA per channel, along with ultra-low input bias current. Their rail-to-rail input and output characteristics make them well suited for specific IC designs in single-supply systems. Applications include signal processing and interfacing in portable devices, battery-powered equipment, and low-power sensor systems.
Features
- Low power consumption
- Rail-to-rail input and output, typical offset voltage 0.8mV
- Unity-gain stable
- Gain bandwidth product 1.1MHz
- Low input bias current: 10pA level, less than 1nA
- Operating voltage range 2.1V to 5.5V
- Low operating current: 45uA per channel
- Available in compact package options
Applications
- ASIC input and output op-amps
- Sensor interfaces
- Medical devices
- Mobile communications
- Portable systems
C2977082 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LM321LVIDBVRG | HANSCHIP semiconductor | Similar | SOT-23-5 | 2,030 | $ 0.0479 | ||
| LMV721AIDBVRG | HANSCHIP semiconductor | Similar | SOT-23-5 | 1,540 | $ 0.0673 | ||
| LMV721DBVRG | HANSCHIP semiconductor | Similar | SOT-23-5 | 2,320 | $ 0.0559 | ||
| LMV321AIDBVRG | HANSCHIP semiconductor | Similar | SOT-23-5 | 5,360 | $ 0.05 | ||
| LMV821AIDBVRG | HANSCHIP semiconductor | Similar | SOT-23-5 | 0 | $ 0.1526 |
