LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISSI IS25LQ040B-JULE-TR product image
  • IS25LQ040B-JULE-TR thumbnail 1
  • IS25LQ040B-JULE-TR thumbnail 2
  • IS25LQ040B-JULE-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ISSI IS25LQ040B-JULE-TR

Manufacturer
ISSIAsian Brands
MPN
IS25LQ040B-JULE-TR
LCSC Part #
C2976733
Packaging
USON-8-EP(2x3)
Customer #
Key Attributes
3V Quad Serial Flash Memory with Multi-I/O SPI
DatasheetISSI IS25LQ040B-JULE-TR
RoHS Compliance1 documents available
Alternative Parts2
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0122$ 1.01
10+$ 0.837$ 8.37
30+$ 0.7413$ 22.24
100+$ 0.6327$ 63.27
500+$ 0.584$ 292.00
1,000+$ 0.5629$ 562.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerISSI
PackagingUSON-8-EP(2x3)
Operating Temperature-
FeaturesWrite enable latch;Hardware write protection;Software write protection;Absolute write protection
Memory Size4Mbit
Voltage - Supply2.3V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency104MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)500us
Standby Supply Current8uA
InterfaceSPI

Introduction

AI Translation

The IS25LQ040B/020B/010B/512B/025B (4M/2M/1M/512K/256Kbit) Serial Flash memory offers a storage solution with flexibility and performance in a simplified pin count package. “Industry Standard Serial Interface” is for systems that have limited space, pins, and power. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which also serve as multifunction I/O pins in Dual and Quad modes. The IS25xQ series of Flash is ideal for code shadowing to RAM, execute in place (XIP) operations, and storing non-volatile data. The memory array is organized into programmable pages of 256-bytes each. The device supports page program mode where 1 to 256 bytes of data can be programmed into the memory with one command. Pages can be erased in groups of 4Kbyte sectors, 32Kbyte blocks, 64Kbyte blocks, and/or the entire chip. The uniform sectors and blocks allow greater flexibility for a variety of applications requiring solid data retention. The device supports the standard Serial Peripheral Interface (SPI), Dual/Quad output (SPI), and Dual/Quad I/O (SPI). Clock frequencies of up to 104MHz for all read modes allow for equivalent clock rates of up to 416MHz (104MHz x 4) which equates to 52Mbytes/S of throughput. These transfer rates can outperform 16-bit Parallel Flash memories allowing for efficient memory access for a XIP (execute in place) operation. The device is manufactured using industry leading non-volatile memory technology and offered in industry standard lead-free packages.

Features

AI Translation
  • Industry Standard Serial Interface
  • 256-bytes per Programmable Page Standard
  • Standard SPI/Dual/Quad Multi-I/O SPI
  • Supports Serial Flash Discoverable Parameters (SFDP)
  • 104 MHz SPI/Dual/Quad Multi-I/O SPI
  • 416 MHz equivalent Quad SPI
  • 52MB/S Continuous Data Throughput
  • Supports SPI Modes 0 and 3
  • More than 100,000 erase/program cycles
  • More than 20-year data retention
  • Low Instruction Overhead Operations
  • Continuous data read with Byte Wrap around
  • Allows XIP operations (execute in place)
  • Outperforms X16 Parallel Flash
  • Uniform 4 Kbyte Sectors or 32/64 Kbyte Blocks
  • Flexible 4, 32, 64 Kbyte, or Chip Erase
  • Standard Page Program 1 to 256 bytes
  • Program/Erase Suspend and Resume
  • Single 2.3V to 3.6V Voltage Supply
  • 10 mA Active Read Current
  • 8 μA Standby Current
  • Deep Power Down
  • Temp Grades: Extended: -40℃ to +105℃ Auto Grade (A3): -40℃ to +125℃
  • Software and Hardware Write Protection
  • 4x256 -Byte dedicated security area with user-lockable bits, (OTP) One Time Programmable Memory
  • 128 bit Unique ID for each device (Call Factory)
  • JB = 8 -pin SOIC 208mil
  • JN = 8 -pin SOIC 150mil
  • JD = 8 -pin TSSOP
  • JV = 8 -pin VVSOP 150mil
  • JK = 8 -contact WSON 6x5mm
  • JU = 8 -contact USON 2x3mm
  • KGD (Call Factory)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
IS25LP040E-JYLA3-TRISSIUSON-8-EP(2x3)1,426$ 0.3657
IS25LP040E-JYLE-TRISSIUSON-8-EP(2x3)95$ 0.7145